Lite-On LTL1CHKRdatasheet: pdf Overview - Technical Specifications - Categories (1) - Datasheets (1) - Reviews (0) - Related Parts (3)
|
CategoriesLite-On LTL1CHKR
Technical SpecificationsLite-On LTL1CHKR
Forward Voltage | 2.00 V |
Luminous Intensity | 90.0 mcd |
Size-Diameter | 3.10 mm |
Size-Height | 5.20 mm |
Wavelength | 639 nm |
Operating Temperature | 100 °C (max) |
Color | Red |
Lens Type | Diffused |
Packaging | Bulk |
RoHS | Compliant |
DatasheetsLite-On LTL1CHKR
- Lite-On LTL1CHKR datasheet: pdf
(score:1)
ReviewsLite-On LTL1CHKR
Have you used Lite-On LTL1CHKR?
There are no comments yet. Tell us what you think of Lite-On LTL1CHKR!
