Analog Devices LT1529CT-5#PBF

LDO Regulator Pos 5V 3A 5-Pin(5+Tab) TO-220
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageT
Number of Pins5
Technical
Dropout Voltage600 mV
Max Input Voltage15 V
Max Operating Temperature125 °C
Max Output Current3 A
Min Current Limit3.2 A
Min Input Voltage3.8 V
Min Operating Temperature0 °C
Nominal Output Voltage5 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Operating Supply Current50 µA
Output Current3 A
Output TypeFixed
Output Voltage5 V
PackagingBulk
PolarityPositive
Power Supply Rejection Ratio (PSRR)62 dB
Quiescent Current50 µA
Schedule B8542390000
Dimensions
Height9.4 mm
Length10.54 mm
Width4.57 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1529CT-5#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet12 pages19 years ago
TME
Datasheet12 pages19 years ago
Linear Technology
Technical Drawing1 page18 years ago
Farnell
Datasheet16 pages17 years ago
Datasheet20 pages22 years ago
iiiC
Datasheet12 pages19 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1529CT-5#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LT1529CT-5#PBF provided by its distributors.

LDO Regulator Pos 5V 3A 5-Pin(5+Tab) TO-220
Fixed Positive LDO Regulator, 5V, 0.95V Dropout, BIPolar, PZFM5
IC, V REG LDO +5.0V, TO-220-5, 1529

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1529CT5#PBF

Technical Specifications

Physical
Case/PackageT
Number of Pins5
Technical
Dropout Voltage600 mV
Max Input Voltage15 V
Max Operating Temperature125 °C
Max Output Current3 A
Min Current Limit3.2 A
Min Input Voltage3.8 V
Min Operating Temperature0 °C
Nominal Output Voltage5 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Operating Supply Current50 µA
Output Current3 A
Output TypeFixed
Output Voltage5 V
PackagingBulk
PolarityPositive
Power Supply Rejection Ratio (PSRR)62 dB
Quiescent Current50 µA
Schedule B8542390000
Dimensions
Height9.4 mm
Length10.54 mm
Width4.57 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1529CT-5#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet12 pages19 years ago
TME
Datasheet12 pages19 years ago
Linear Technology
Technical Drawing1 page18 years ago
Farnell
Datasheet16 pages17 years ago
Datasheet20 pages22 years ago
iiiC
Datasheet12 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements