Overview - Compare Suppliers - Technical Specifications - Categories (2) - Datasheets (1) - Comments (View) - Related Parts (3) - Alternate Names (1)
|
Compare SuppliersLite-On LSHD-A101
| Supplier | Part Number | Purchase | In Stock | |
|---|---|---|---|---|
| 1 | Avnet Express* | LSHD-A101 | 0 |
CategoriesLite-On LSHD-A101
Technical SpecificationsLite-On LSHD-A101
Character Size-Height | 7.62 mm |
Pin Pitch | 2.54 mm |
Size-Height | 12.7 mm |
Size-Length | 12.7 mm |
Size-Width | 7.62 mm |
Operating Temperature | 105 °C (max) |
Case / Package | DIP-10 |
Color | Red |
Mounting Type | Through Hole |
Packaging | Tube |
DatasheetsLite-On LSHD-A101
- Lite-On LSHD-A101 datasheet: pdf
(score:1)
ReviewsLite-On LSHD-A101
Related PartsLite-On LSHD-A101
Alternate NamesLite-On LSHD-A101
LITE-ON INC LSHD-A101

