NXP Semiconductors LPC1114FN28/102,12

MCU 32-bit LPC1100 ARM Cortex M0 RISC 32KB Flash 3.3V 28-Pin PDIP

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins28
Technical
Core ArchitectureARM
Data Bus Width32 b
Frequency50 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency50 MHz
Max Operating Temperature85 °C
Max Power Dissipation1.5 W
Max Supply Voltage3.6 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of Programmable I/O22
Number of Timers/Counters4
Operating Supply Voltage3.3 V
RAM Size4 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LPC1114FN28/102,12.

Upverter
Datasheet110 pages13 years ago
Farnell
Datasheet118 pages13 years ago
Newark
Datasheet104 pages13 years ago
Datasheet126 pages13 years ago
NXP Semiconductors
Datasheet60 pages12 years ago
SHENGYU ELECTRONICS
Datasheet127 pages13 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors LPC1114FN28/102,12.

Descriptions

Descriptions of NXP Semiconductors LPC1114FN28/102,12 provided by its distributors.

MCU 32-bit LPC1100 ARM Cortex M0 RISC 32KB Flash 3.3V 28-Pin PDIP
32Bit Mcu Ic, Cortex-M0, 50Mhz, Dip-28 Rohs Compliant: Yes |Nxp LPC1114FN28/102,12
IC MCU 32BIT 32KB FLASH 28DIP

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPC1114FN28/102,12""
  • LPC1114FN28/102-12
  • LPC1114FN28/10212

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins28
Technical
Core ArchitectureARM
Data Bus Width32 b
Frequency50 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency50 MHz
Max Operating Temperature85 °C
Max Power Dissipation1.5 W
Max Supply Voltage3.6 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of Programmable I/O22
Number of Timers/Counters4
Operating Supply Voltage3.3 V
RAM Size4 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LPC1114FN28/102,12.

Upverter
Datasheet110 pages13 years ago
Farnell
Datasheet118 pages13 years ago
Newark
Datasheet104 pages13 years ago
Datasheet126 pages13 years ago
NXP Semiconductors
Datasheet60 pages12 years ago
SHENGYU ELECTRONICS
Datasheet127 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago