Texas Instruments LMD18245T/NOPB

3A, 55V DMOS Full-Bridge Motor Driver 15-TO-220 -40 to 125
Production
In Stock

Technical Specifications

Physical
Case/PackageTO-220
MountThrough Hole
Number of Pins15
Technical
Collector Emitter Voltage (VCEO)55 V
Logic FunctionAND
Max Collector Current3 A
Max Supply Voltage55 V
Min Supply Voltage12 V
Motor TypeBrushed
Number of Channels2
Number of Outputs2
Operating Supply Current8 mA
Output Current3 A
Output Voltage55 V
PackagingBulk
Schedule B8542390000
Dimensions
Height4.62 mm
Length20.015 mm
Thickness4.496 mm
Width17.501 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMD18245T/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Technical Drawing2 pages11 years ago
Future Electronics
Datasheet30 pages10 years ago
Farnell
Datasheet23 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet21 pages18 years ago

Inventory History

3 month trend:
-18.59%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMD18245T/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments LMD18245T/NOPB provided by its distributors.

3A, 55V DMOS Full-Bridge Motor Driver 15-TO-220 -40 to 125
Bi-CMOS DMOS Tube LMD18245 CONTAINS DC MOTOR DRIVER motor driver 55V 3A 17.501mm -40C~150C TJ
MOTOR DRIVER, HALF BRIDGE W/ PWM, 3A, 55V, TO-220 PKG
Full Bridge Motor Driver 15-Pin(15+Tab) TO-220 Rail - Rail/Tube
3A, 55V DMOS FULL-BRIDGE MOTOR DRIVER Stepper Motor Controller, 6A, BCDMOS
IC MTR DRV BIPLR 12-55V TO220-15
French Electronic Distributor since 1988
DMOS Full-Bridge Dr. 0,3R MULTIWATT
LMD18245 3A, 55V DMOS FULL-BRIDG
IC, DRIVER, MOTOR, 55V; Motor Type:Full Bridge; No. of Outputs:2; Output Current:6A; Output Voltage:55V; Supply Voltage Range:12V to 55V; Driver Case Style:TO-220; No. of Pins:15; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Device Type:Motor; Motor Type:Full Bridge; Package / Case:TO-220; Supply Voltage Max:55V; Supply Voltage Min:12V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMD 18245 T/NOPB
  • LMD18245T/NOPB .
  • LMD18245T/NOPB.
  • LMD18245TNOPB

Technical Specifications

Physical
Case/PackageTO-220
MountThrough Hole
Number of Pins15
Technical
Collector Emitter Voltage (VCEO)55 V
Logic FunctionAND
Max Collector Current3 A
Max Supply Voltage55 V
Min Supply Voltage12 V
Motor TypeBrushed
Number of Channels2
Number of Outputs2
Operating Supply Current8 mA
Output Current3 A
Output Voltage55 V
PackagingBulk
Schedule B8542390000
Dimensions
Height4.62 mm
Length20.015 mm
Thickness4.496 mm
Width17.501 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMD18245T/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Technical Drawing2 pages11 years ago
Future Electronics
Datasheet30 pages10 years ago
Farnell
Datasheet23 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet21 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago