Texas Instruments LM61BIM3/NOPB

±3°C analog output temperature sensor with 10mV/°C gain & TO-92 option 3-SOT-23 -25 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Technical
InterfaceAnalog
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Supply Voltage10 V
Max Supply Voltage (DC)10 V
Min Operating Temperature-25 °C
Min Supply Voltage2 V
Min Supply Voltage (DC)2.7 V
Nominal Supply Current82 µA
Operating Supply Current155 µA
Output Current10 mA
Output TypeAnalog, Analog Voltage
Output Voltage850 mV
PackagingCut Tape
Quiescent Current82 µA
Schedule B8542390000
TerminationSMD/SMT
Dimensions
Height1.22 mm
Length2.92 mm
Thickness1 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM61BIM3/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Technical Drawing2 pages7 years ago
Technical Drawing2 pages7 years ago
Datasheet18 pages11 years ago
Technical Drawing2 pages19 years ago
Farnell
Datasheet18 pages9 years ago
Datasheet12 pages14 years ago
element14
Datasheet14 pages12 years ago
Datasheet10 pages18 years ago
Newark
Datasheet27 pages6 years ago
element14 APAC
Datasheet18 pages8 years ago
Datasheet18 pages8 years ago
Datasheet18 pages10 years ago
Augswan
Datasheet27 pages2 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM61BIM3/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments LM61BIM3/NOPB provided by its distributors.

±3°C analog output temperature sensor with 10mV/°C gain & TO-92 option 3-SOT-23 -25 to 85
Analog Voltage Output Sensor, 0.6V Max, 3Cel, Bipolar, Rectangular, 3 Pin, Surface Mount
TEXAS INSTRUMENTS LM61BIM3/NOPB IC, TEMP SENSOR, SMD, SOT-23-3,FULL REEL
Temp Sensor Analog(Voltage) 3-Pin SOT-23 T/R
TEMPERATURE SENSOR, 2C, 3-SOT-23, FULL REEL
Board Mount Temperature Sensors 2.7V ANA TEMP SENSOR
SOT-23 Temperature Sensors ROHS
SENSOR ANALOG -30C-100C SOT23-3
French Electronic Distributor since 1988
LM61 +3C ANALOG OUTPUT TEMPERATU
Temperature Sensor IC; Supply Voltage Min:2.7V; Supply Voltage Max:10V; Termination Type:SMD; Package/Case:3-SOT-23; No. of Pins:3; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; IC Function:Temperature Sensor IC ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM61BIM3 NOPB
  • LM61BIM3-NOPB
  • LM61BIM3/NOPB .
  • LM61BIM3/NOPB.
  • LM61BIM3NOPB

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Technical
InterfaceAnalog
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Supply Voltage10 V
Max Supply Voltage (DC)10 V
Min Operating Temperature-25 °C
Min Supply Voltage2 V
Min Supply Voltage (DC)2.7 V
Nominal Supply Current82 µA
Operating Supply Current155 µA
Output Current10 mA
Output TypeAnalog, Analog Voltage
Output Voltage850 mV
PackagingCut Tape
Quiescent Current82 µA
Schedule B8542390000
TerminationSMD/SMT
Dimensions
Height1.22 mm
Length2.92 mm
Thickness1 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM61BIM3/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Technical Drawing2 pages7 years ago
Technical Drawing2 pages7 years ago
Datasheet18 pages11 years ago
Technical Drawing2 pages19 years ago
Farnell
Datasheet18 pages9 years ago
Datasheet12 pages14 years ago
element14
Datasheet14 pages12 years ago
Datasheet10 pages18 years ago
Newark
Datasheet27 pages6 years ago
element14 APAC
Datasheet18 pages8 years ago
Datasheet18 pages8 years ago
Datasheet18 pages10 years ago
Augswan
Datasheet27 pages2 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago