|
Technical SpecificationsBivar LK-530-001
Forward Voltage | 3.30 V |
Size-Height | 20.3 mm |
Size-Length | 19.0 mm |
Size-Width | 5.70 mm |
Wavelength | 527 nm |
Operating Temperature | 80.0 °C (max) |
Lead-Free Status | Lead Free |
Mounting Type | Chassis |
Packaging | Tray |
RoHS | Compliant |
DatasheetsBivar LK-530-001
- Bivar LK-530-001 datasheet: pdf
(score:1)
