| Overview - Technical Specifications - Categories (1) - Datasheets (2) - Comments (View) - Related Parts (3)
|
CategoriesSTMicroelectronics LIS2L02AQ3
Technical SpecificationsSTMicroelectronics LIS2L02AQ3
Output Voltage | 1.65 V |
Operating Temperature | -40.0 °C to 85.0 °C |
Supply Voltage (DC) | 2.40 V to 5.25 V |
Lead-Free Status | Lead Free |
Packaging | Tray |
RoHS | Compliant |

