Parts Categories Blog Tools
Sign in

National Semiconductor LF398N/NOPB

datasheet: pdf  - Share
$1.24 from 8 suppliers
Sample & Hold Amplifier IC; No. of Amplifiers:1; Offset Voltage:10mV; Supply Voltage Min:5V; Supply Voltage Max:18V; Package/Case:8-DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=41K25...

Compare SuppliersNational Semiconductor LF398N/NOPB

  Supplier Part Number Purchase In Stock 1: 10: 25: 100: 250: 500: 1000:
1

Avnet Express*

LF398N/NOPB

Buy Now 1145              
2

Newark*

41K2551

Buy Now 870 $1.91 $1.91 $1.49 $1.11 $0.88 $0.84 $0.83
3

element14*

41K2551

Buy Now 870 $1.91 $1.91 $1.49 $1.49 $1.49 $1.49 $1.49
4

Future Electronics*

LF398N/NOPB

Buy Now 6300              
5

Onlinecomponents.com*

LF398N/NOPB

Buy Now 600 $1.15 $1.15 $1.02 $0.82 $0.76 $0.57 $0.57
6

Arrow*

LF398N/NOPB

0 $0.73 $0.73 $0.73 $0.73 $0.73 $0.73 $0.73
7

Jameco

833969

Buy Now 114 $1.59 $1.25 $1.25 $0.95 $0.95 $0.95 $0.95
8

Sierra IC

LF398NNOPB

Buy Now 1344 $3.06 $3.06 $3.06 $3.06 $3.06 $3.06 $3.06
*authorized

CategoriesNational Semiconductor LF398N/NOPB

Technical SpecificationsNational Semiconductor LF398N/NOPB

Number of Channels

1

Number of Circuits

1

Operating Temperature

70.0 °C (max)

Case / Package

DIP-8

Lead-Free Status

Contains Lead

Mounting Type

Through Hole

Packaging

Tube

RoHS

Non-Compliant

DescriptionsNational Semiconductor LF398N/NOPB

Newark

sample & hold amplifier ic; no. of amplifiers:1; offset voltage:10mv; supply voltage min:5v; supply voltage max:18v; package/case:8-dip; no. of pins:8; operating temperature range:0°c to +70°c; peak reflow compatible (260 c):yes ;rohs compliant: yes

http://www.newark.com/jsp/search/productdetail.jsp?SKU=41K25...

element14

sample & hold amplifier ic; no. of amplifiers:1; bandwidth:1mhz; acquisition time:20âµs; input offset voltage:2mv; supply voltage range:â± 5v to â± 18v; amplifier case style:dip; no. of pins:8 ;rohs compliant: yes

http://us.element-14.com/jsp/search/productdetail.jsp?SKU=41...

Future Electronics

lf398 series dip-8 through hole 18 v monolithic sample and hold circuit

http://www.futureelectronics.com/en/Search.ashx?q=8773608...

Jameco Electronics

sample and hold amplifier <az

http://www.Jameco.com/webapp/wcs/stores/servlet/ProductDispl...

DatasheetsNational Semiconductor LF398N/NOPB

ImagesNational Semiconductor LF398N/NOPB

ReviewsNational Semiconductor LF398N/NOPB

Related PartsNational Semiconductor LF398N/NOPB

LF398N LF398AN/NOPB LF398M/NOPB