Descriptions of STMicroelectronics LD1117V33 provided by its distributors.
LDO Regulator Pos 3.3V 1.3A 3-Pin(3+Tab) TO-220AB Tube
LD1117 Series 1300 mA 3.3 V Fixed Output Positive Voltage LDO Regulator - TO-220
Positive Voltage Regulator, LDO, 3.3V, 0.8A, 1%, 1.1V dropout, 0÷150°C;
STMICROELECTRONICS LD1117V33Fixed LDO Voltage Regulator, 15V in, 1.1V Dropout, 3.3V/800mA out, TO-220-3
Adjustable and fixed low drop positive voltage regulator
Voltage Regulator; linear, LDO; fixed; Vout: 3.3V; Vin: 3.3-15V; Vd: 1V; 2%; 950mA; 0+125 deg.C; SMD; TO-220
Fixed Positive LDO Regulator, 3.3V, 1.2V Dropout, BIPolar, PSFM3
Ldo Voltage Regulator, 3.3V, 0.8A, To-220; Output Type:Fixed; Input Voltage Min:-; Input Voltage Max:15V; Fixed Output Voltage Nom.:3.3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:800Ma; Msl:- Rohs Compliant: Yes |Stmicroelectronics LD1117V33
IC REG LINEAR 3.3V 800MA TO220AB
800mA,3.3V,LDO Voltage Reg.,LD1117V33
IC, V REG LDO +3.3V, 1117, TO-220-3; Output Type: Fixed; Input Voltage Max: 15V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; LDO Regulator Case Style: TO-220; No. of Pins: 3Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 125°C; Product Range: -; MSL: -; SVHC: No SVHC (17-Dec-2015); Base Number: 1117; IC Generic Number: 1117; Operating Temperature Range: 0°C to +125°C; Output Current Max: 800mA; Voltage Regulator Type: Positive Fixed LDO
Outputs = 1 / Fixed Output Voltage V = 3.3 / Output Voltage Min. V = 3.23 / Output Voltage Max. V = 3.36 / Dropout Voltage V = 1.2 / Output Current mA = 800 / Load Regulation mV = 1 / Line Regulation mV = 1 / Supply Voltage Min. V = 4.75 / Supply Voltage Max. V = 15 / Accuracy % = 1 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 125 / Package Type = TO-220 / Pins = 3 / Mounting Type = Through Hole / Packaging = Tube / Length mm = 10.4 / Width mm = 4.6 / Height mm = 15.75 / Power Dissipation (Pd) W = 12