Parts Categories Blog Tools
Sign in

STMicroelectronics L78L05ACZ

datasheet: pdf 
$0.26 from 14 suppliers
V REG, 5V; Voltage Regulator Type:3-Terminal Fixed Positive; Voltage, Input Max:20V; Voltage, Output Max:5V; Max Output Current:100mA; Voltage, Dropout:1.7V; Percentage Accuracy:5%; No. of Outputs:1; Voltage, Supply Min:7V; Voltage, Supply Max:30V; Termination Type:Through Hole; Case Style:TO-92; No. of Pins:3; Operating Temperature Range:0°C to +125°C; Temp, Op. Max:125°C; Temp, Op. Min:0°C
http://grh.premierfarnell.com/grh.aspx?mid=1000962&sku=L78L0...

Compare SuppliersSTMicroelectronics L78L05ACZ

  Supplier Part Number Purchase In Stock 1: 10: 49: 50: 99: 100: 249: 250: 499: 500: 1000:
1

Farnell*

1467763

Buy Now 1581                      
2

Future Electronics*

L78L05ACZ

Buy Now 10900                      
3

Newark*

89K1342

Buy Now 5916 $0.17 $0.16 $0.16 $0.16 $0.16 $0.15 $0.15 $0.13 $0.13 $0.11 $0.09
4

Onlinecomponents.com*

L78L05ACZ

Buy Now 13769 $0.46 $0.46 $0.46 $0.45 $0.45 $0.39 $0.39 $0.38 $0.38 $0.35 $0.35
5

Master Distributors*

L78L05ACZ

Buy Now 12116     $0.46 $0.46 $0.45 $0.45 $0.39 $0.39 $0.38 $0.38 $0.38
6

Arrow*

L78L05ACZ

Buy Now 39377 $0.10 $0.10 $0.10 $0.10 $0.10 $0.10 $0.10 $0.10 $0.10 $0.10 $0.10
7

Nu Horizons*

L78L05ACZ

15850                      
8

Verical

L78L05ACZ

Buy Now 37500 $0.06 $0.06 $0.06 $0.06 $0.06 $0.06 $0.06 $0.06 $0.06 $0.06 $0.06
9

Jameco

889428

Buy Now 261 $0.29 $0.25 $0.25 $0.25 $0.25 $0.22 $0.22 $0.22 $0.22 $0.22 $0.22
10

Quest

L78L05ACZ

Buy Now 197 $0.10 $0.10 $0.10 $0.10 $0.10 $0.10 $0.10 $0.10 $0.10 $0.10 $0.10
11

Q Components

L78L05ACZ

Buy Now 2000                      
12

Sierra IC

L78L05ACZ

Send RFQ   586                      
13

Oxygen Elec.

L78L05ACZ

250                      
14

Virtual Chip

L78L05ACZ

Send RFQ   RFQ                      
*authorized

CategoriesSTMicroelectronics L78L05ACZ

Technical SpecificationsSTMicroelectronics L78L05ACZ

Operating Temperature

125 °C (max)

Output Voltage

5.00 V (max)

Supply Voltage (DC)

30.0 V (max)

Case / Package

TO-92

Lead-Free Status

Lead Free

Mounting Type

Through Hole

Packaging

Tube

DescriptionsSTMicroelectronics L78L05ACZ

Premier Farnell

v reg, 5v; voltage regulator type:3-terminal fixed positive; voltage, input max:20v; voltage, output max:5v; max output current:100ma; voltage, dropout:1.7v; percentage accuracy:5%; no. of outputs:1; voltage, supply min:7v; voltage, supply max:30v; termination type:through hole; case style:to-92; no. of pins:3; operating temperature range:0°c to +125°c; temp, op. max:125°c; temp, op. min:0°c

http://grh.premierfarnell.com/grh.aspx?mid=1000962&sku=L78L0...

Newark

voltage regulator ic; output voltage max:5v; output current max:0.1a; dropout voltage, vdo:30v; supply voltage max:30v; termination type:through hole; package/case:3-to-92; no. of pins:3; operating temperature range:0°c to +125°c ;rohs compliant: yes

http://www.newark.com/jsp/search/productdetail.jsp?SKU=89K13...

Future Electronics

l78l series 5 v 100 ma to-92 positive voltage regulator

http://www.futureelectronics.com/en/Search.ashx?q=2362879...

Verical Incorporated

reg standard lin fix pos 5v 0.1a 3-pin to-92 bag

https://www.verical.com/partID/34813...

Onlinecomponents.com

standard regulator 5v 0.1a 3-pin to-92 bag

http://www.onlinecomponents.com/buy/ST-MICROELETRONICS/L78L0...

Quest Components, Inc.

electronic component

http://www.questcomp.com/QuestDetails.aspx?pn=L78L05ACZ&pnid...

Q Components

new parts---stock--

http://www.qcomponents.com...

DatasheetsSTMicroelectronics L78L05ACZ

ImagesSTMicroelectronics L78L05ACZ

ReviewsSTMicroelectronics L78L05ACZ

Have you used STMicroelectronics L78L05ACZ?

There are no comments yet. Tell us what you think of STMicroelectronics L78L05ACZ!

Related PartsSTMicroelectronics L78L05ACZ

LM317LZ L79L05ACZ L78L08ACZ