Descriptions of STMicroelectronics L78L05ACUTR provided by its distributors.
Linear Voltage Regulator, Fixed, Positive Output, 30 V, 5 V, 100 mA, 3 Pins, SOT-89
L78L Series 100 mA 5 V Three Terminal Positive Voltage LDO Regulator - SOT-89
49dB@(120Hz) 100mA Fixed 5V Positive 30V SOT-89 Linear Voltage Regulators (LDO) ROHS
Standard Regulator Pos 5V 0.1A 4-Pin (3+Tab) SOT-89 T/R
Positive Voltage Regulator, 5V, 100mA, 5%, 1.7V dropout, Vin up to 30V, 0÷125°C;
POSITIVE VOLTAGE REGULATOR Fixed Positive Standard Regulator, 5VBIPolar, PSSO3
IC REG LINEAR 5V 100MA SOT89-3
V REG, 1.7VDO, 0.1A, 5V, 5%, 3SOT89; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 10V; Input Voltage Max: 30V; Product Range: 7805 Voltage Regulators; Ou
STMICROELECTRONICS L78L05ACUTRLinear Voltage Regulator, Fixed, 3-Terminal, Positive, 10V To 30V In, 5V And 0.1A Out, SOT-89-3
SMD Chip Resistor, 3 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW04023K00FKED)
L78L05 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 1.7V 1.6mm 100mA 0C~125C
The L78L00 series of three-terminal positive regulators employ internal current limiting and thermal shutdown, making them essentially indestructible. If adequate heat-sink is provided, they can deliver up to 100 mA output current. They are intended as fixed voltage regulators in a wide range of applications including local or oncard regulation for elimination of noise and distribution problems associated with single-point regulation.
Fixed Output Voltage V = 5 / Output Current mA = 100 / Polarity = Positive / Load Regulation mV = 60 / Line Regulation mV = 150 / Dropout Voltage V = 2 / Quiescent Current (Iq) mA = 6 / Supply Voltage Max. V = 30 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOT-89 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 4.6 / Width mm = 2.6 / Height mm = 1.6 / Reflow Temperature Max. °C = 260