STMicroelectronics L7808CV

IC, V REG +8.0V, 7808, TO-220-3; Fixed Output Voltage Nom.: 8V; Adjustable Min: -; Max: -; Input
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO
Contact PlatingTin
MountThrough Hole
Number of Pins3
Technical
Dropout Voltage2 V
Max Input Voltage35 V
Max Operating Temperature125 °C
Max Output Current1.5 A
Min Input Voltage10 V
Min Operating Temperature0 °C
Nominal Output Voltage8 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current1.5 A
Output TypeFixed
Output Voltage8 V
PolarityPositive
Power Supply Rejection Ratio (PSRR)56 dB
Quiescent Current8 mA
Schedule B8542390000
Tolerance2 %
Dimensions
Height9.15 mm
Length10.4 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics L7808CV.

Upverter
Datasheet57 pages12 years ago
Datasheet56 pages18 years ago
Datasheet57 pages12 years ago
Datasheet57 pages18 years ago
Datasheet56 pages18 years ago
Datasheet56 pages18 years ago
Datasheet56 pages18 years ago
STMicroelectronics
Datasheet59 pages8 years ago
Farnell
Datasheet57 pages11 years ago
Datasheet55 pages5 years ago
Datasheet58 pages10 years ago
Augswan
Datasheet54 pages0 years ago
element14
Datasheet34 pages19 years ago
Newark
Datasheet47 pages18 years ago
iiiC
Datasheet57 pages12 years ago
Nu Horizons
Datasheet58 pages18 years ago
Datasheet47 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages18 years ago
Jameco
Datasheet48 pages17 years ago

Inventory History

3 month trend:
+0.49%

Alternate Parts

Price @ 1000
$ 0.313
$ 0.384
Stock
2,240,464
850,550
Authorized Distributors
8
5
Case/Package
TO
TO
Number of Pins
3
3
Number of Outputs
1
1
Max Output Current
1.5 A
1 A
Min Input Voltage
10 V
10 V
Max Input Voltage
35 V
35 V
Min Output Voltage
-
8 V
Max Output Voltage
-
-
Accuracy
-
2 %
Dropout Voltage
2 V
2 V
Power Supply Rejection Ratio (PSRR)
56 dB
62 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics L7808CV.

Related Parts

Descriptions

Descriptions of STMicroelectronics L7808CV provided by its distributors.

IC, V REG +8.0V, 7808, TO-220-3; Fixed Output Voltage Nom.:8V; Adjustable Min:-; Max:-; Input
Voltage Regulator; linear; fixed; Vout: 8V; Vin: 10-35V; Vd: 2V; 2%; 1.5A; 0+125 deg.C; THT; TO220
L7808 Series 1.5 A 8 V Fixed Flange Mount Positive Voltage Regulator -TO-220
Standard Regulator Pos 8V 1.5A 3-Pin(3+Tab) TO-220AB Tube
1.2A Fixed 8V Positive 35V TO-220 Linear Voltage Regulators (LDO) ROHS
Linear Fixed Voltage Regulator, 8V, 1.5A, TO-220
Integrated Circuit Regulator 7808T/L7808CV SGS THOMSON TO220
STMICROELECTRONICS - L7808CV - Linear Voltage Regulator, 7808, Fixed, Positive, 14V To 35V In, 8V And 1.5A Out, TO-220-3
IC, V REG +8.0V, 7808, TO-220-3; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 10V; Input Voltage Max: 35V; Output Type: Fixed; Linear Regulator Case Style: TO-220; No. of Pins: 3Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 150°C; MSL: -; SVHC: No SVHC (17-Dec-2015); Base Number: 7808; Dropout Voltage Vdo: 2V; IC Generic Number: 7808; Operating Temperature Range: 0°C to +150°C; Operating Voltage Tolerance +: 4%; Output Current Max: 1.5A; Output Voltage: 8V; Voltage: 8V; Voltage Regulator Type: Positive Fixed

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9756108
  • L 7808 CV
  • L7808 CV
  • L7808C-V
  • L7808CV.

Technical Specifications

Physical
Case/PackageTO
Contact PlatingTin
MountThrough Hole
Number of Pins3
Technical
Dropout Voltage2 V
Max Input Voltage35 V
Max Operating Temperature125 °C
Max Output Current1.5 A
Min Input Voltage10 V
Min Operating Temperature0 °C
Nominal Output Voltage8 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current1.5 A
Output TypeFixed
Output Voltage8 V
PolarityPositive
Power Supply Rejection Ratio (PSRR)56 dB
Quiescent Current8 mA
Schedule B8542390000
Tolerance2 %
Dimensions
Height9.15 mm
Length10.4 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics L7808CV.

Upverter
Datasheet57 pages12 years ago
Datasheet56 pages18 years ago
Datasheet57 pages12 years ago
Datasheet57 pages18 years ago
Datasheet56 pages18 years ago
Datasheet56 pages18 years ago
Datasheet56 pages18 years ago
STMicroelectronics
Datasheet59 pages8 years ago
Farnell
Datasheet57 pages11 years ago
Datasheet55 pages5 years ago
Datasheet58 pages10 years ago
Augswan
Datasheet54 pages0 years ago
element14
Datasheet34 pages19 years ago
Newark
Datasheet47 pages18 years ago
iiiC
Datasheet57 pages12 years ago
Nu Horizons
Datasheet58 pages18 years ago
Datasheet47 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages18 years ago
Jameco
Datasheet48 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant