STMicroelectronics L7805CV

Voltage Regulator; linear; fixed; Vout: 5V; Vin: 7-35V; Vd: 2V; 2%; 1A; 0+150 deg.C; THT; TO220
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220
Contact PlatingGold
MountThrough Hole
Number of Pins3
Weight2.299997 g
Technical
Dropout Voltage2 V
Max Input Voltage35 V
Max Operating Temperature125 °C
Max Output Current1.5 A
Min Input Voltage7 V
Min Operating Temperature0 °C
Min Output Voltage4.65 V
Nominal Output Voltage5 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current1.5 A
Output TypeFixed
Output Voltage5 V
PolarityPositive
Power Supply Rejection Ratio (PSRR)62 dB
Quiescent Current8 mA
Schedule B8542390000
Tolerance5 %
Dimensions
Height9.15 mm
Length10.4 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics L7805CV.

Factory Futures
Datasheet56 pages18 years ago
Datasheet57 pages12 years ago
Datasheet57 pages12 years ago
Datasheet57 pages18 years ago
Datasheet56 pages18 years ago
Datasheet56 pages18 years ago
Datasheet56 pages18 years ago
Farnell
Datasheet54 pages0 years ago
Datasheet57 pages11 years ago
Datasheet34 pages19 years ago
STMicroelectronics
Datasheet59 pages8 years ago
element14 APAC
Datasheet58 pages10 years ago
Datasheet59 pages8 years ago
LKR
Datasheet55 pages5 years ago
Future Electronics
Datasheet58 pages18 years ago
Datasheet58 pages18 years ago
element14
Datasheet47 pages18 years ago
Newark
Datasheet47 pages18 years ago
SOS electronic
Datasheet47 pages18 years ago
iiiC
Datasheet57 pages12 years ago
Arrow Electronics
Datasheet57 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages18 years ago
Jameco
Datasheet48 pages17 years ago
Datasheet47 pages17 years ago

Alternate Parts

Price @ 1000
$ 0.236
$ 0.29
$ 0.29
Stock
6,277,703
3,917,491
3,917,491
Authorized Distributors
11
12
12
Case/Package
TO-220
TO-220
TO-220
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
1.5 A
1 A
1 A
Min Input Voltage
7 V
7 V
7 V
Max Input Voltage
35 V
35 V
35 V
Min Output Voltage
4.65 V
5 V
5 V
Max Output Voltage
-
-
-
Accuracy
-
4 %
4 %
Dropout Voltage
2 V
2 V
2 V
Power Supply Rejection Ratio (PSRR)
62 dB
83 dB
83 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics L7805CV.

Related Parts

Descriptions

Descriptions of STMicroelectronics L7805CV provided by its distributors.

Voltage Regulator; linear; fixed; Vout: 5V; Vin: 7-35V; Vd: 2V; 2%; 1A; 0+150 deg.C; THT; TO220
L7805 Series 5 V 1.5 A Fixed Flange Mount Voltage Regulator - TO-220-3
Reg Standard Lin Fix Pos 5V 1.5A 3-Pin (3+Tab) TO-220 Tube
1.2A Fixed 5V Positive 35V TO-220 Linear Voltage Regulators (LDO) ROHS
Linear Voltage Regulator 5V/1A TO220 L 7805 CV
POSITIVE VOLTAGE REGULATOR IC Fixed Positive Standard Regulator, 5VBIPolar, PSFM3
Integrated Circuit Regulator 7805T/L7805CV SGS THOMSON RoHS TO220
Voltage regulator, 5 VDC, 1.5 A, positive, TO-220, L7805CV
IC, V REG, 5V; Fixed Output Voltage Nom.:5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Input Voltage Min:10V; Input Voltage Max:35V; Product Range:7805 Voltage Regulators; Output Current:1.5A; Output Type:Fixed; Linear Regulator Case Style:TO-220; No. of Pins:3Pins; Operating Temperature Min:0°C; Operating Temperature Max:125°C; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (17-Dec-2015); Base Number:7805; No. of Outputs:1Outputs; Operating Temperature Range:0°C to +150°C; Output Voltage Max:5V; Output Voltage Nom.:5V; Primary Input Voltage:10V; Supply Voltage Max:35V; Supply Voltage Min:8V; Termination Type:Through Hole; Voltage Regulator Type:3-Terminal Fixed Positive

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L 7805 CV
  • L7805C-V
  • L7805CV*
  • L7805CV-
  • L7805CV.

Technical Specifications

Physical
Case/PackageTO-220
Contact PlatingGold
MountThrough Hole
Number of Pins3
Weight2.299997 g
Technical
Dropout Voltage2 V
Max Input Voltage35 V
Max Operating Temperature125 °C
Max Output Current1.5 A
Min Input Voltage7 V
Min Operating Temperature0 °C
Min Output Voltage4.65 V
Nominal Output Voltage5 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current1.5 A
Output TypeFixed
Output Voltage5 V
PolarityPositive
Power Supply Rejection Ratio (PSRR)62 dB
Quiescent Current8 mA
Schedule B8542390000
Tolerance5 %
Dimensions
Height9.15 mm
Length10.4 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics L7805CV.

Factory Futures
Datasheet56 pages18 years ago
Datasheet57 pages12 years ago
Datasheet57 pages12 years ago
Datasheet57 pages18 years ago
Datasheet56 pages18 years ago
Datasheet56 pages18 years ago
Datasheet56 pages18 years ago
Farnell
Datasheet54 pages0 years ago
Datasheet57 pages11 years ago
Datasheet34 pages19 years ago
STMicroelectronics
Datasheet59 pages8 years ago
element14 APAC
Datasheet58 pages10 years ago
Datasheet59 pages8 years ago
LKR
Datasheet55 pages5 years ago
Future Electronics
Datasheet58 pages18 years ago
Datasheet58 pages18 years ago
element14
Datasheet47 pages18 years ago
Newark
Datasheet47 pages18 years ago
SOS electronic
Datasheet47 pages18 years ago
iiiC
Datasheet57 pages12 years ago
Arrow Electronics
Datasheet57 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages18 years ago
Jameco
Datasheet48 pages17 years ago
Datasheet47 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant