STMicroelectronics L298Ndatasheet: pdf Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (7) - Datasheets (3) - Reviews (0) - Related Parts (3)
|
Compare SuppliersSTMicroelectronics L298N
| Supplier | Part Number | Purchase | In Stock | 1: | 10: | 25: | 50: | 100: | 250: | 500: | |
|---|---|---|---|---|---|---|---|---|---|---|---|
| 1 | Avnet Express* | L298N | Buy Now | 1915 | |||||||
| 2 | Future Electronics* | L298N | Buy Now | 51226 | |||||||
| 3 | Newark* | 32M1527 | Buy Now | 781 | $2.78 | $2.60 | $2.60 | $2.60 | $2.40 | $2.20 | $2.18 |
| 4 | Onlinecomponents.com* | L298N | 0 | $2.74 | $2.66 | $2.62 | $2.56 | $2.47 | $2.47 | $2.47 | |
| 5 | Arrow* | L298N | Buy Now | 18377 | $2.17 | $2.17 | $2.17 | $2.17 | $2.17 | $2.17 | $2.17 |
| 6 | Nu Horizons* | L298N | 99 | ||||||||
| 7 | Jameco | 245403 | Buy Now | 1811 | $2.59 | $2.45 | $2.45 | $2.45 | $2.25 | $2.25 | $2.25 |
| 8 | Quest | L298N | Buy Now | 570 | $2.34 | $2.34 | $2.34 | $2.34 | $2.34 | $2.34 | $2.34 |
| 9 | Q Components | L298N | Buy Now | 1 | |||||||
| 10 | Sierra IC | L298N | Send RFQ | 2628 | $5.18 | $5.18 | $5.18 | $5.18 | $5.18 | $5.18 | $5.18 |
| 11 | B&D | L298N | 58 | $3.95 | $3.30 | $3.08 | $2.89 | $2.89 | $2.89 | $2.89 | |
| 12 | SMT Corp | L298N | Send RFQ | 128 | |||||||
| 13 | CMB Components | L298N | 30 | ||||||||
| 14 | GemTek | L298N | Send RFQ | 26 | |||||||
| 15 | Express Electronics | L298N | 25 | ||||||||
| 16 | Nasco | L298N | Send RFQ | 22 | |||||||
| 17 | Oxygen Elec. | L298N | 21 | ||||||||
| 18 | RightParts | L298N | 5 | ||||||||
| 19 | Voyager | L298N | 3 | ||||||||
| 20 | Virtual Chip | L298N | Send RFQ | RFQ |
CategoriesSTMicroelectronics L298N
Technical SpecificationsSTMicroelectronics L298N
Number of Channels | 2 |
Size-Width | 17.5 mm |
Operating Temperature | 130 °C (max) |
Supply Voltage (DC) | 4.80 V to 46.0 V |
Lead-Free Status | Lead Free |
Mounting Type | Through Hole |
Packaging | Tube |
RoHS | Compliant |
DescriptionsSTMicroelectronics L298N
Newark
motor driver; device type:full-bridge; no. of outputs:4; output current:2a; supply voltage min:4.8v; supply voltage max:50v; termination type:through hole; package/case:15-multiwatt; no. of pins:15; ic generic number:298 ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=32M15...B&D Enterprises
original st microelectronics driver dual monolithic ic, multiwat15 package
http://www.bdent.com/search/part.jsp?partnum=L298N...Future Electronics
l298 series multiwatt15 low saturation voltage dual full - bridge driver
http://www.futureelectronics.com/en/Search.ashx?q=5319967...Q Components
dual full-bridge with individual logic inputs for each bridge
http://www.qcomponents.com...Jameco Electronics
ic,st,l298n, multiwatt-15 dual full bridge driver,46v
http://www.Jameco.com/webapp/wcs/stores/servlet/ProductDispl...Quest Components, Inc.
electronic component
http://www.questcomp.com/QuestDetails.aspx?pn=L298N&pnid=525...DatasheetsSTMicroelectronics L298N
- STMicroelectronics L298N datasheet: pdf
(score:3) - STMicroelectronics L298N datasheet: pdf
(score:3) - STMicroelectronics L298N datasheet: pdf
(score:2)
ReviewsSTMicroelectronics L298N
Have you used STMicroelectronics L298N?
There are no comments yet. Tell us what you think of STMicroelectronics L298N!



