United Chemi-Con KMH6.3VN183M22X30T2Share Overview - Compare Suppliers - Technical Specifications - Categories (1) - Comments (View) - Related Parts (3)
|
Compare SuppliersUnited Chemi-Con KMH6.3VN183M22X30T2
| Supplier | Part Number | Purchase | In Stock | 1: | 10: | 50: | 100: | 250: | |
|---|---|---|---|---|---|---|---|---|---|
| 1 | Onlinecomponents.com* | KMH6.3VN183M22X30T2 | 0 | $10.09 | $7.57 | $5.03 | $2.52 | $2.28 |
CategoriesUnited Chemi-Con KMH6.3VN183M22X30T2
Technical SpecificationsUnited Chemi-Con KMH6.3VN183M22X30T2
Capacitance | 18.0 mF |
Size-Diameter | 22.0 mm |
Size-Height | 30.0 mm |
Voltage Rating (DC) | 6.30 V |
Operating Temperature | 105 °C (max) |
Lead-Free Status | Contains Lead |
Mounting Type | Through Hole |
Packaging | Tray |
RoHS | Non-Compliant |
