United Chemi-Con KMH16VN333M30X45T2Share Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (1) - Comments (View) - Related Parts (3)
|
Compare SuppliersUnited Chemi-Con KMH16VN333M30X45T2
| Supplier | Part Number | Purchase | In Stock | 1: | 10: | 50: | 100: | 250: | |
|---|---|---|---|---|---|---|---|---|---|
| 1 | Onlinecomponents.com* | KMH16VN333M30X45T2 | 0 | $28.58 | $21.41 | $14.29 | $7.14 | $6.43 | |
| 2 | Quest | KMH16VN333M30X45T2 | Buy Now | 1 | $2.21 | $2.21 | $2.21 | $2.21 | $2.21 |
CategoriesUnited Chemi-Con KMH16VN333M30X45T2
Technical SpecificationsUnited Chemi-Con KMH16VN333M30X45T2
Capacitance | 33.0 mF |
Size-Diameter | 30.0 mm |
Size-Height | 45.0 mm |
Voltage Rating (DC) | 16.0 V |
Operating Temperature | 105 °C (max) |
Lead-Free Status | Contains Lead |
Mounting Type | Through Hole |
Packaging | Tray |
RoHS | Non-Compliant |
Termination Style | Snap-In |
DescriptionsUnited Chemi-Con KMH16VN333M30X45T2
Quest Components, Inc.
electronic component
http://www.questcomp.com/QuestDetails.aspx?pn=KMH16VN333M30X...