Lumberg KLB 4

Audio/RCA Connector, 3 Pole(s), Female, Solder Terminal, Locking, Socket,
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialPlastic
ColorBlack
Contact PlatingGold
Housing MaterialPolybutylene
MountPanel
Number of Pins3
Number of Terminals3
Technical
Connector TypeSocket
Contact Resistance20 mΩ
Current Rating1 A
GenderFemale
Insulation Resistance1 GΩ
Max Current Rating1 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)34 V
Max Voltage Rating (DC)34 V
Min Operating Temperature-20 °C
Number of Contacts3
Number of Ports1
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating34 V
Voltage Rating (AC)34 V
Dimensions
Length22.7 mm

Documents

Download datasheets and manufacturer documentation for Lumberg KLB 4.

element14 APAC
Datasheet1 page8 years ago
RS (Formerly Allied Electronics)
Datasheet1 page11 years ago
Datasheet1 page9 years ago
Newark
Datasheet1 page19 years ago
Toby Electronics
Datasheet1 page7 years ago
Datasheet3 pages14 years ago

Inventory History

3 month trend:
-45.95%

Engineering Resources

View Evaluation kits and Reference designs for Lumberg KLB 4.

Related Parts

Descriptions

Descriptions of Lumberg KLB 4 provided by its distributors.

Audio/RCA Connector, 3 Pole(s), Female, Solder Terminal, Locking, Socket,
Connector, Rca/Phono, Jack, 3 Position; No. Of Contacts:3Contacts; Gender:Jack; Pin Diameter:3.5Mm; Connector Mounting:Panel Mount; Contact Plating:Silver Plated Contacts; Connector Body Material:Plastic Body; Product Range:- Rohs Compliant: Yes |Lumberg KLB 4
Audio Type = Stereo / Size = 3.5 mm / Gender = Socket / Poles = 3 / Mounting Type = Panel Mount / Orientation = Straight / Termination Type = Solder Terminal / Contact Material = Copper Alloy / Contact Plating = Nickel / Contact Plating = Gold / Body Material = Brass / Jack / Plug Colour = Nickel / Jack / Plug Colour = Black / Current Rating A = 1 / Voltage Rating VAC/DC = 34 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 70 / Insulation Resistance MOhm = 100

Manufacturer Aliases

Lumberg has several brands around the world that distributors may use as alternate names. Lumberg may also be known as the following names:

  • Lumberg Automation
  • LUMBER
  • LUMB
  • LUMBERG CONNECT GMBH
  • LUMBERG CONNECT
  • Lumberg Inc
  • Lumberg Holding
  • Lumberg Holding GmbH & Co KG
  • Karl Lumberg
  • LUMBERG NETHERLANDS
  • Lumberg Germany
  • LUMBERG CONN
  • Lumberg Ltd
  • LUMBERG USA IN
  • LUMBE
  • LUMBERG AUTOMATION-A BELDEN COMPANY
  • Lumberg/Belden
  • LUMBERGCON
  • LUMBERG AUTOMATION HIRSCHMANN
  • LUMBERG (MC)

Part Number Aliases

This part may be known by these alternate part numbers:

  • KLB-4
  • KLB4

Technical Specifications

Physical
Body MaterialPlastic
ColorBlack
Contact PlatingGold
Housing MaterialPolybutylene
MountPanel
Number of Pins3
Number of Terminals3
Technical
Connector TypeSocket
Contact Resistance20 mΩ
Current Rating1 A
GenderFemale
Insulation Resistance1 GΩ
Max Current Rating1 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)34 V
Max Voltage Rating (DC)34 V
Min Operating Temperature-20 °C
Number of Contacts3
Number of Ports1
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating34 V
Voltage Rating (AC)34 V
Dimensions
Length22.7 mm

Documents

Download datasheets and manufacturer documentation for Lumberg KLB 4.

element14 APAC
Datasheet1 page8 years ago
RS (Formerly Allied Electronics)
Datasheet1 page11 years ago
Datasheet1 page9 years ago
Newark
Datasheet1 page19 years ago
Toby Electronics
Datasheet1 page7 years ago
Datasheet3 pages14 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant