| Overview - Compare Suppliers - Technical Specifications - Descriptions (5) - Datasheets (3) - Comments (View) - Related Parts (3)
|
Compare SuppliersDiodes Inc. KBP201G
| Supplier | Part Number | Purchase | In Stock | 1: | 10: | 24: | 25: | 49: | 50: | 99: | 100: | 249: | 250: | 499: | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 1 | Avnet Express* | KBP201G | Buy Now | 4307 | |||||||||||
| 2 | Future Electronics* | KBP201G | Buy Now | 5985 | |||||||||||
| 3 | Onlinecomponents.com* | KBP201G | Buy Now | 245 | $0.79 | $0.79 | $0.79 | $0.76 | $0.76 | $0.66 | $0.66 | $0.58 | $0.58 | $0.45 | $0.45 |
| 4 | All American* | KBP201G | Buy Now | 215 | $0.80 | $0.80 | $0.77 | $0.77 | $0.67 | $0.67 | $0.59 | $0.59 | $0.45 | ||
| 5 | Arrow* | KBP201G | Buy Now | 7313 | $0.20 | $0.20 | $0.20 | $0.20 | $0.20 | $0.20 | $0.20 | $0.20 | $0.20 | $0.20 | $0.20 |
| 6 | Verical | KBP201G | Buy Now | 7560 | $0.18 | $0.18 | $0.18 | $0.18 | $0.18 | $0.18 | $0.18 | $0.18 | $0.18 | $0.18 | $0.18 |
| 7 | Jameco | 1540455 | Buy Now | 4191 | $0.29 | $0.29 | $0.29 | $0.29 | $0.27 | $0.27 | $0.26 | $0.26 | $0.26 | $0.26 |
Technical SpecificationsDiodes Inc. KBP201G
Capacitance | 25.0 pF |
Current Rating | 2.00 A |
Voltage Rating (DC) | 100 V |
Breakdown Voltage | 100 V (min) |
Output Current | 2.00 A (max) |
Lead-Free Status | Exempt |
Mounting Type | Through Hole |
Packaging | Bulk |
RoHS | Compliant |
DescriptionsDiodes Inc. KBP201G
Future Electronics
kbp201g series 2 a 100 v bridge rectifier through hole - kbp-4
http://www.futureelectronics.com/en/Search.ashx?q=6626899...Verical Incorporated
diode rectifier bridge single 100v 2a 4-pin kbp
https://www.verical.com/partID/116008...Onlinecomponents.com
diode rectifier bridge single 100v 2a 4-pin kbp
http://www.onlinecomponents.com/buy/DIODES-INC/KBP201G/...Jameco Electronics
bridge in-line gpp kbp 2.0a 0.1x0.17,tr<tx
http://www.Jameco.com/webapp/wcs/stores/servlet/ProductDispl...DatasheetsDiodes Inc. KBP201G
- Diodes Inc. KBP201G datasheet: pdf
(score:1) - Diodes Inc. KBP201G datasheet: pdf
(score:1) - Diodes Inc. KBP201G datasheet: pdf
(score:1)
