Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (3) - Datasheets (3) - Images (2) - Comments (View) - Related Parts (3) - Alternate Names (4)
|
Compare SuppliersVishay K104Z15Y5VE5TL2
| Supplier | Part Number | Purchase | In Stock | 1: | 25: | 50: | 100: | 500: | 1000: | |
|---|---|---|---|---|---|---|---|---|---|---|
| 1 | element14* | 95C0979 | Buy Now | 30269 | $0.06 | $0.047 | $0.047 | $0.047 | $0.047 | $0.047 |
| 2 | Newark* | 95C0979 | Buy Now | 30269 | $0.06 | $0.047 | $0.045 | $0.038 | $0.033 | $0.029 |
| 3 | Avnet Express* | K104Z15Y5VE5TL2 | 0 | |||||||
| 4 | Arrow* | K104Z15Y5VE5TL2 | Buy Now | 16000 | $0.029 | $0.029 | $0.029 | $0.029 | $0.029 | $0.029 |
| 5 | Verical | K104Z15Y5VE5TL2 | Buy Now | 16000 | $0.029 | $0.029 | $0.029 | $0.029 | $0.029 | $0.029 |
CategoriesVishay K104Z15Y5VE5TL2
Technical SpecificationsVishay K104Z15Y5VE5TL2
Capacitance | 100 nF |
Lead Length | 30.0 mm |
Size-Height | 4.00 mm |
Size-Length | 4.00 mm |
Voltage Rating (DC) | 25.0 V |
Capacitance Tolerance | -20.0 % to 80.0 % |
Operating Temperature | 125 °C (max) |
Dielectric Material | Ceramic |
Lead-Free Status | Lead Free |
Mounting Type | Through Hole |
Packaging | Cut Tape (CT) |
RoHS | Compliant |
DescriptionsVishay K104Z15Y5VE5TL2
element14
cap ceramic 0.1uf, 25v, y5v, radial; dielectric characteristic:y5v; capacitance:0.1µf; capacitance tolerance:+80, -20%; voltage rating:25v; temperature coefficient:+22%/-82%; series:mono-kap; capacitor case style:radial leaded ;rohs compliant: yes
http://us.element-14.com/jsp/search/productdetail.jsp?SKU=95...Newark
ceramic multilayer capacitor; capacitor type:general purpose; capacitance:0.1µf; capacitance tolerance:+80, -20%; series:mono-kap; voltage rating:25vdc; capacitor dielectric type:multilayer ceramic; lead spacing:2.5mm ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=95C09...Verical Incorporated
cap 0.1uf 25vdc y5v -20% to 80% rdl 2.5mm t/r
https://www.verical.com/partID/179203...DatasheetsVishay K104Z15Y5VE5TL2
- Vishay K104Z15Y5VE5TL2 datasheet: pdf
(score:1) - Vishay K104Z15Y5VE5TL2 datasheet: pdf
(score:1) - Vishay K104Z15Y5VE5TL2 datasheet: pdf
(score:1)
ImagesVishay K104Z15Y5VE5TL2
ReviewsVishay K104Z15Y5VE5TL2
Related PartsVishay K104Z15Y5VE5TL2
Alternate NamesVishay K104Z15Y5VE5TL2
BC K104Z15Y5VE5TL2 - BC Components K104Z15Y5VE5TL2 - VISHAY BC COMPONENTS K104Z15Y5VE5TL2 - BCCOMPONENTS/VISHAY K104Z15Y5VE5TL2


