Molex 76650-0050

Wire tap and insulated male quick disconnect solderless terminal Kit | Molex Incorporated K-218
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlue, Red, Yellow
Technical
GenderMale to Female
InsulationInsulated
Voltage Rating600 V
Dimensions
Height32.258 mm
Length225.425 mm
Width101.6 mm
Wire Gauge (Max)18 AWG
Wire Gauge (Min)22 AWG

Documents

Download datasheets and manufacturer documentation for Molex 76650-0050.

element14 APAC
Datasheet2 pages14 years ago
Datasheet2 pages14 years ago
Master Electronics
Datasheet2 pages7 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Datasheet2 pages12 years ago
_legacy Avnet
Datasheet2 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Molex 76650-0050.

Related Parts

Descriptions

Descriptions of Molex 76650-0050 provided by its distributors.

Wire tap and insulated male quick disconnect solderless terminal Kit | Molex Incorporated K-218
CONNECTOR KIT, K-218, WIRE TAP; Connector Kit Type:Terminals & Splices; Kit Contents:30-Pcs of Insulated 0.25" Male Quick Disconnect Solderless Terminals, Wire Taps
Solderless Terminal Kit; For Use With:Tap-and-Run Wire Taps and Insulated (Nylon) Male Quick Disconnect Terminals; Kit Contents:Tap-and-Run Wire Taps for 22-12 AWG and Male Quick Disconnect Solderless Terminals for 22-10 AWG. RoHS Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • MOLE
  • Molex Connector Corporation
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0766500050
  • 766500050
  • K-218
  • K218

Technical Specifications

Physical
ColorBlue, Red, Yellow
Technical
GenderMale to Female
InsulationInsulated
Voltage Rating600 V
Dimensions
Height32.258 mm
Length225.425 mm
Width101.6 mm
Wire Gauge (Max)18 AWG
Wire Gauge (Min)22 AWG

Documents

Download datasheets and manufacturer documentation for Molex 76650-0050.

element14 APAC
Datasheet2 pages14 years ago
Datasheet2 pages14 years ago
Master Electronics
Datasheet2 pages7 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Datasheet2 pages12 years ago
_legacy Avnet
Datasheet2 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago