JAE Electronics JN1AS04MK2Share
|
CategoriesJAE Electronics JN1AS04MK2
Technical SpecificationsJAE Electronics JN1AS04MK2
Contact Resistance | 20.0 mΩ (max) |
Operating Temperature | 125 °C (max) |
Contact Material | Copper Alloy |
Insulation Material | Plastic |
Lead-Free Status | Lead Free |
Mounting Type | Panel |
Packaging | Tray |
RoHS | Compliant |
