| Overview - Technical Specifications - Categories (1) - Datasheets (1) - Comments (View) - Related Parts (3)
|
CategoriesPulse JG0-0031
Technical SpecificationsPulse JG0-0031
Number of Positions | 8 |
Color | Green |
Contact Material | Phosphor Bronze |
Gender | Female |
Housing Material | Thermoplastic |
Lead-Free Status | Contains Lead |
Mounting Type | Through Hole |
Packaging | Tray |
RoHS | Non-Compliant |
Shielding | Yes |
DatasheetsPulse JG0-0031
- Pulse JG0-0031 datasheet: pdf
(score:1)
