Parts Categories Blog Tools
Sign in

Souriau JBXFD1G08MCSDSR

datasheet: pdf  - Share
$48.85 from 2 suppliers
Push Pull Connector; Connector Type:Circular; Gender:Plug; No. of Contacts:8; Contact Termination:Crimp; Contact Material:Brass; Series:JBX; Connector Shell Size:1; Contact Gender:Pin; Connector Mounting:Cable ;RoHS Compliant: Yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=31C85...

Compare SuppliersSouriau JBXFD1G08MCSDSR

  Supplier Part Number Purchase In Stock 1: 10: 25: 50: 100: 200:
1

Newark*

31C8556

0 $58.12 $54.16 $50.21 $46.50 $43.53 $40.56
2

Heilind Electronics

SOIJBXFD1G08MCSDSR

Buy Now 25            
*authorized

CategoriesSouriau JBXFD1G08MCSDSR

Technical SpecificationsSouriau JBXFD1G08MCSDSR

Number of Positions

8

Gender

Male

Lead-Free Status

Lead Free

RoHS

Compliant

Termination Style

Crimp

DescriptionsSouriau JBXFD1G08MCSDSR

Newark

push pull connector; connector type:circular; gender:plug; no. of contacts:8; contact termination:crimp; contact material:brass; series:jbx; connector shell size:1; contact gender:pin; connector mounting:cable ;rohs compliant: yes

http://www.newark.com/jsp/search/productdetail.jsp?SKU=31C85...

DatasheetsSouriau JBXFD1G08MCSDSR

ReviewsSouriau JBXFD1G08MCSDSR

Related PartsSouriau JBXFD1G08MCSDSR

CL1F4100 SC20WL3TK6 CL1M1102