| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (1) - Datasheets (1) - Comments (View) - Related Parts (3)
|
Compare SuppliersPulse J8064D648A
| Supplier | Part Number | Purchase | In Stock | 1: | |
|---|---|---|---|---|---|
| 1 | Arrow* | J8064D648A | 0 | $14.93 | |
| 2 | CDI | J8064D648A | 0 | $16.85 |
CategoriesPulse J8064D648A
Technical SpecificationsPulse J8064D648A
Number of Positions | 8 |
Voltage Rating (DC) | 1.50 kV |
Color | Silver |
Contact Material | Phosphor Bronze |
Gender | Female |
Housing Material | Plastic |
Lead-Free Status | Contains Lead |
Mounting Type | Through Hole |
Packaging | Tray |
RoHS | Compliant |
Shielding | Yes |
DescriptionsPulse J8064D648A
Component Distributors, Inc.
through hole 1x4 tab down 4-core w/leds 10/100
http://www.cdiweb.com/PortalProductDetail.aspx?prodid=410370...DatasheetsPulse J8064D648A
- Pulse J8064D648A datasheet: pdf
(score:1)

