International Rectifier IRS2183PBFdatasheet: pdf Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (2) - Datasheets (2) - Reviews (0) - Related Parts (3)
|
Compare SuppliersInternational Rectifier IRS2183PBF
| Supplier | Part Number | Purchase | In Stock | 1: | 25: | 100: | 1000: | 5000: | 10000: | |
|---|---|---|---|---|---|---|---|---|---|---|
| 1 | Farnell* | 1271813 | Buy Now | 56 | ||||||
| 2 | Newark* | 11M1878 | 0 | $3.45 | $2.76 | $2.49 | $2.08 | $1.87 | $1.72 | |
| 3 | Arrow* | IRS2183PBF | 0 | $1.90 | $1.90 | $1.90 | $1.90 | $1.90 | $1.90 | |
| 4 | Sierra IC | IRS2183PBF | Send RFQ | 410 | $5.22 | $5.22 | $5.22 | $5.22 | $5.22 | $5.22 |
CategoriesInternational Rectifier IRS2183PBF
Technical SpecificationsInternational Rectifier IRS2183PBF
Output Voltage | 10.0 V (min) |
Supply Voltage (DC) | 20.0 V (max) |
Case / Package | DIP-8 |
Lead-Free Status | Lead Free |
RoHS | Compliant |
DescriptionsInternational Rectifier IRS2183PBF
Premier Farnell
half bridge driver, dip8, 2183; driver ic type:mosfet; no. of outputs:2; voltage, output:620v; output current:1.9a; voltage, supply min:10v; voltage, supply max:20v; case style:dip; no. of pins:8; operating temperature range:-40°c to +125°c; temp, op. max:125°c; temp, op. min:-40°c; base number:2183; max output current:1.4a; termination type:through hole; voltage, output max:20v
http://grh.premierfarnell.com/grh.aspx?mid=1000501&sku=IRS21...Newark
half bridge driver, dip8, 2183; driver ic type:mosfet; outputs, no. of:2; voltage, output:620v; output current:1.9a; voltage, supply min:10v; voltage, supply max:20v; case style:dip; no. of pins:8; operating temperature range:-40°c ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=24M29...DatasheetsInternational Rectifier IRS2183PBF
ReviewsInternational Rectifier IRS2183PBF
Have you used International Rectifier IRS2183PBF?
There are no comments yet. Tell us what you think of International Rectifier IRS2183PBF!



