International Rectifier IRLU3715PBFdatasheet: pdf Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (1) - Datasheets (1) - Reviews (0) - Related Parts (3)
|
Compare SuppliersInternational Rectifier IRLU3715PBF
| Supplier | Part Number | Purchase | In Stock | 1: | 10: | 100: | 1000: | 5000: | 10000: | |
|---|---|---|---|---|---|---|---|---|---|---|
| 1 | Newark* | 63J7686 | 0 | $0.83 | $0.66 | $0.60 | $0.50 | $0.45 | $0.42 | |
| 2 | Arrow* | IRLU3715PBF | 0 | $0.40 | $0.40 | $0.40 | $0.40 | $0.40 | $0.40 |
CategoriesInternational Rectifier IRLU3715PBF
Technical SpecificationsInternational Rectifier IRLU3715PBF
Current Rating | 54.0 A |
Voltage Rating (DC) | 20.0 V |
Lead-Free Status | Lead Free |
Mounting Type | Through Hole |
Packaging | Bulk |
Polarity | N-Channel |
RoHS | Compliant |
DescriptionsInternational Rectifier IRLU3715PBF
Newark
mosfet; transistor type:mosfet; transistor polarity:n channel; drain source voltage, vds:20v; continuous drain current, id:54a; on resistance, rds(on):14mohm; rds(on) test voltage, vgs:10v; package/case:ipak ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=38K30...DatasheetsInternational Rectifier IRLU3715PBF
ReviewsInternational Rectifier IRLU3715PBF
Have you used International Rectifier IRLU3715PBF?
There are no comments yet. Tell us what you think of International Rectifier IRLU3715PBF!



