Vishay Siliconix IRFD024

Trans MOSFET N-CH 60V 2.5A 4-Pin HVMDIP
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins4
Technical
Continuous Drain Current (ID)2.5 A
Current Rating2.5 A
Drain to Source Breakdown Voltage60 V
Drain to Source Resistance100 mΩ
Drain to Source Voltage (Vdss)60 V
Fall Time58 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance640 pF
Max Operating Temperature150 °C
Max Power Dissipation1.3 W
Min Operating Temperature-55 °C
Number of Channels1
PackagingBulk
Power Dissipation1.3 W
Rds On Max100 mΩ
Rise Time58 ns
Turn-Off Delay Time25 ns
Turn-On Delay Time13 ns
Voltage Rating (DC)60 V
Dimensions
Height3.37 mm
Length5 mm
Width6.29 mm

Documents

Download datasheets and manufacturer documentation for Vishay Siliconix IRFD024.

_legacy Avnet
Datasheet8 pages14 years ago
Datasheet9 pages11 years ago
Newark
Datasheet6 pages20 years ago
Jameco
Datasheet8 pages15 years ago
Verical
Datasheet8 pages15 years ago
Datasheet6 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages20 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay Siliconix IRFD024.

Related Parts

Descriptions

Descriptions of Vishay Siliconix IRFD024 provided by its distributors.

Trans MOSFET N-CH 60V 2.5A 4-Pin HVMDIP
Transistor NPN IRFD024 INTERNATIONAL RECTIFIER Ampere=2.5 Volt=60 N4
Halfin
MOSFET, N DIL; Transistor Type:MOSFET; Transistor Polarity:N; Current, Id Cont:2.5A; Resistance, Rds On:0.1ohm; Case Style:DIP; Termination Type:Through Hole; Current, Idm Pulse:19A; Lead Spacing:2.54mm; No. of Pins:4; Power Dissipation:1.3W; Power, Pd:1.3W; Row Pitch:7.62mm; Temperature, Current:25°C; Temperature, Full Power Rating:25°C; Transistors, No. of:1; Voltage, Vds Max:60V

Manufacturer Aliases

Vishay Siliconix has several brands around the world that distributors may use as alternate names. Vishay Siliconix may also be known as the following names:

  • SILICONIX/VISHAY
  • Siliconix (Vishay Siliconix)
  • VISHAY SILICONIX INC
  • VISHAY-SILICONIX(RoHS)
  • VISHAY AMERICAS/SILICONIX
  • SILICONIX INC/VISHAY
  • VISHAY SILIC
  • SILI / VIS
  • VISHAY/SILICONIX (VA)

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins4
Technical
Continuous Drain Current (ID)2.5 A
Current Rating2.5 A
Drain to Source Breakdown Voltage60 V
Drain to Source Resistance100 mΩ
Drain to Source Voltage (Vdss)60 V
Fall Time58 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance640 pF
Max Operating Temperature150 °C
Max Power Dissipation1.3 W
Min Operating Temperature-55 °C
Number of Channels1
PackagingBulk
Power Dissipation1.3 W
Rds On Max100 mΩ
Rise Time58 ns
Turn-Off Delay Time25 ns
Turn-On Delay Time13 ns
Voltage Rating (DC)60 V
Dimensions
Height3.37 mm
Length5 mm
Width6.29 mm

Documents

Download datasheets and manufacturer documentation for Vishay Siliconix IRFD024.

_legacy Avnet
Datasheet8 pages14 years ago
Datasheet9 pages11 years ago
Newark
Datasheet6 pages20 years ago
Jameco
Datasheet8 pages15 years ago
Verical
Datasheet8 pages15 years ago
Datasheet6 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages20 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago