Vishay Siliconix IRF9640

Trans MOSFET P-CH 200V 11A 3-Pin(3+Tab) TO-220AB
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220-3
MountThrough Hole
Number of Pins3
Weight6.000006 g
Technical
Continuous Drain Current (ID)11 A
Current Rating-11 A
Drain to Source Resistance500 mΩ
Drain to Source Voltage (Vdss)200 V
Element ConfigurationSingle
Fall Time38 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.2 nF
Max Operating Temperature150 °C
Max Power Dissipation125 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
PackagingBulk
Power Dissipation125 W
Rds On Max500 mΩ
Rise Time43 ns
Turn-Off Delay Time39 ns
Turn-On Delay Time13 ns
Voltage Rating (DC)-200 V
Dimensions
Height9.01 mm
Length10.41 mm
Width4.7 mm

Documents

Download datasheets and manufacturer documentation for Vishay Siliconix IRF9640.

Future Electronics
Datasheet6 pages26 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages7 years ago
Datasheet6 pages26 years ago
_legacy Avnet
Datasheet9 pages11 years ago
Datasheet8 pages14 years ago
Datasheet8 pages15 years ago
iiiC
Datasheet9 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay Siliconix IRF9640.

Related Parts

Descriptions

Descriptions of Vishay Siliconix IRF9640 provided by its distributors.

Trans MOSFET P-CH 200V 11A 3-Pin(3+Tab) TO-220AB
TRANS MOSFET P-CH 200V 11A 3PIN TO-220
Power Field-Effect Transistor, 11A I(D), 200V, 0.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
PCHAN 11A 200V 0.5OHM TO-220AB
French Electronic Distributor since 1988

Manufacturer Aliases

Vishay Siliconix has several brands around the world that distributors may use as alternate names. Vishay Siliconix may also be known as the following names:

  • SILICONIX/VISHAY
  • Siliconix (Vishay Siliconix)
  • VISHAY SILICONIX INC
  • VISHAY-SILICONIX(RoHS)
  • VISHAY AMERICAS/SILICONIX
  • SILICONIX INC/VISHAY
  • VISHAY SILIC
  • SILI / VIS
  • VISHAY/SILICONIX (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF 9640

Technical Specifications

Physical
Case/PackageTO-220-3
MountThrough Hole
Number of Pins3
Weight6.000006 g
Technical
Continuous Drain Current (ID)11 A
Current Rating-11 A
Drain to Source Resistance500 mΩ
Drain to Source Voltage (Vdss)200 V
Element ConfigurationSingle
Fall Time38 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.2 nF
Max Operating Temperature150 °C
Max Power Dissipation125 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
PackagingBulk
Power Dissipation125 W
Rds On Max500 mΩ
Rise Time43 ns
Turn-Off Delay Time39 ns
Turn-On Delay Time13 ns
Voltage Rating (DC)-200 V
Dimensions
Height9.01 mm
Length10.41 mm
Width4.7 mm

Documents

Download datasheets and manufacturer documentation for Vishay Siliconix IRF9640.

Future Electronics
Datasheet6 pages26 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages7 years ago
Datasheet6 pages26 years ago
_legacy Avnet
Datasheet9 pages11 years ago
Datasheet8 pages14 years ago
Datasheet8 pages15 years ago
iiiC
Datasheet9 pages11 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago