| Overview - Compare Suppliers - Technical Specifications - Categories (2) - Descriptions (3) - Datasheets (5) - Images (2) - Comments (View) - Related Parts (3)
|
Compare SuppliersTexas Instruments INA168NA/250
| Supplier | Part Number | Purchase | In Stock | 1: | 25: | 100: | 250: | 500: | 1000: | |
|---|---|---|---|---|---|---|---|---|---|---|
| 1 | Newark* | 35C1744 | 0 | $4.00 | $3.55 | $2.76 | $2.62 | $2.56 | $2.52 | |
| 2 | Farnell* | 1206907 | 0 | |||||||
| 3 | Arrow* | INA168NA/250 | 0 | $2.99 | $2.99 | $2.99 | $2.99 | $2.99 | $2.99 | |
| 4 | Summit Electronics | INA168NA/250 | Buy Now | 151 | ||||||
| 5 | Sierra IC | INA168NA250 | Buy Now | 650 | $3.26 | $3.26 | $3.26 | $3.26 | $3.26 | $3.26 |
CategoriesTexas Instruments INA168NA/250
Technical SpecificationsTexas Instruments INA168NA/250
Number of Circuits | 1 |
Number of Pins | 5 |
Slew Rate | 15.0 V/μs |
Operating Temperature | 85.0 °C (max) |
Supply Voltage (DC) | 36.0 V (max) |
Lead-Free Status | Lead Free |
Lifecycle Status | Active |
Mounting Type | Surface Mount (smd) |
Packaging | Tape & Reel (TR) |
RoHS | Compliant |
DescriptionsTexas Instruments INA168NA/250
Premier Farnell
amp diff, smd, sot-23-5, 168; no. of amplifiers:1; voltage, common mode vcm:60v; max gain:100; gain, bandwidth -3db:800khz; voltage, supply min:2.7v; voltage, supply max:60v; termination type:smd; case style:sot-23; no. of pins:5; operating temperature range:-40°c to +85°c; amplifier ic type:differential; bandwidth:800khz; base number:168; ic generic number:168; temp, op. max:85°c; temp, op. min:-40°c; voltage, input offset max:1mv; voltage, supply +nom:5v
http://grh.premierfarnell.com/grh.aspx?mid=1001023&sku=INA16...Newark
current shunt monitor ic; no. of amplifiers:1; gain max, v/v:100; no. of pins:5; operating temperature range:-40°c to +85°c; bandwidth:80khz; common mode ratio (cmr):100 db; common mode voltage max, vcm:60v ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=35C17...Texas Instruments
high-side measurement current shunt monitor, current output 5-sot-23



