| Overview - Compare Suppliers - Technical Specifications - Categories (2) - Descriptions (3) - Datasheets (4) - Comments (View) - Related Parts (3)
|
Compare SuppliersTexas Instruments INA138NA/250
| Supplier | Part Number | Purchase | In Stock | 1: | 25: | 100: | 250: | 500: | 1000: | |
|---|---|---|---|---|---|---|---|---|---|---|
| 1 | Newark* | 80K5906 | 0 | $2.75 | $2.44 | $1.90 | $1.80 | $1.76 | $1.74 | |
| 2 | Farnell* | 1564888 | 0 | |||||||
| 3 | Sierra IC | INA138NA250 | Buy Now | 275 | $3.60 | $3.60 | $3.60 | $3.60 | $3.60 | $3.60 |
| 4 | AG Components | INA138NA/250 | 200 | $2.24 | $2.24 | $2.24 | $2.24 | $2.24 | $2.24 |
CategoriesTexas Instruments INA138NA/250
Technical SpecificationsTexas Instruments INA138NA/250
Number of Channels | 1 |
Number of Circuits | 1 |
Number of Pins | 5 |
Operating Temperature | 125 °C (max) |
Lead-Free Status | Lead Free |
Lifecycle Status | Active |
Mounting Type | Surface Mount (smd) |
Packaging | Tape & Reel (TR) |
RoHS | Compliant |
DescriptionsTexas Instruments INA138NA/250
Premier Farnell
current shunt monitor; no. of amplifiers:1; voltage, common mode vcm:36v; max gain:100; gain, bandwidth -3db:800khz; voltage, supply min:2.7v; voltage, supply max:36v; termination type:smd; case style:sot-23; no. of pins:5; operating temperature range:-55°c to +150°c; bandwidth:0.8mhz; base number:138; temp, op. max:125°c; temp, op. min:-40°c; voltage, input offset max:1mv; voltage, supply +nom:60v
http://grh.premierfarnell.com/grh.aspx?mid=1001023&sku=INA13...Newark
current shunt monitor ic; no. of amplifiers:1; gain max, v/v:100; supply voltage min:2.7v; supply voltage max:36v; no. of pins:5; bandwidth:800khz; common mode ratio (cmr):100 db; common mode voltage max, vcm:36v ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=80K59...Texas Instruments
high-side measurement current shunt monitor, current output 5-sot-23 -40 to 125


