Texas Instruments INA137PA

Single, Audio Differential Line Receivers, +-6dB (G=1/2 or 2) 8-PDIP -40 to 85
NRND

Price and Stock

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins8
Weight523.190449 mg
Technical
Bandwidth4 MHz
Common Mode Rejection Ratio74 dB
Current Rating60 A
Input Offset Voltage (Vos)1 mV
Max Dual Supply Voltage18 V
Max Operating Temperature85 °C
Max Supply Voltage36 V
Min Dual Supply Voltage4 V
Min Operating Temperature-40 °C
Min Supply Voltage8 V
Number of Channels1
Number of Elements2
Operating Supply Current2.4 mA
PackagingBulk
Quiescent Current2.4 mA
Resistance24 kΩ
Schedule B8542330000
Slew Rate14 V/µs
Voltage Gain6.021 dB
Dimensions
Height5.08 mm
Length9.81 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments INA137PA.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet14 pages16 years ago
element14 APAC
Datasheet14 pages15 years ago
Newark
Datasheet12 pages25 years ago
SHENGYU ELECTRONICS
Datasheet15 pages1 year ago
Jameco
Datasheet12 pages17 years ago
Farnell
Datasheet11 pages25 years ago
Datasheet11 pages25 years ago
iiiC
Datasheet14 pages0 years ago

Alternate Parts

Price @ 1000
$ 1.815
$ 1.815
Stock
956,479
189,572
189,572
Authorized Distributors
0
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Channels
1
1
1
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
74 dB
74 dB
74 dB
Min Supply Voltage
8 V
8 V
8 V
Max Supply Voltage
36 V
36 V
36 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA137PA.

Related Parts

Descriptions

Descriptions of Texas Instruments INA137PA provided by its distributors.

Single, Audio Differential Line Receivers, +-6dB (G=1/2 or 2) 8-PDIP -40 to 85
EAR99 INA137 Tube ACTIVE (Last Updated: 2days ago) audio amplifier 1mV 3.9mm 2.4mA 74dB
SP Amp DIFF Line Receiver Amp Dual +/-18V/36V 8-Pin PDIP Tube
TEXAS INSTRUMENTS INA137PA AMP DIFF LINE RECEIVER, DIP8, 137
AMP DIFF LINE RECEIVER, DIP8, 137; Type de boîtier CI Driver: DIP; Nombre de broches: 8Broche(s); Température d'utilisation min: -40°C; Température de fonctionnement max..: 85°C; Gamme de produit: -; MSL: -; SVHC: No SVHC (15-J
AMP DIFF LINE RECEIVER, DIP8, 137; Driver Case Style:DIP; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Amplifier Type:Differential Receiver; Bandwidth:4MHz; Base Number:137; Device Type:Differential; Gain dB Max:2dB; Input Offset Voltage Max:1mV; Logic Function Number:137; No. of Amplifiers:1Amplifiers; Operating Temperature Range:-55°C to +125°C; Operational Amplifier Features:Audio Differential Line Receiver; Slew Rate:14V/µs; Supply Voltage Max:18V; Supply Voltage Min:4V; Supply Voltage Range:± 4V to ± 18V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA137PA .
  • INA137PA..

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins8
Weight523.190449 mg
Technical
Bandwidth4 MHz
Common Mode Rejection Ratio74 dB
Current Rating60 A
Input Offset Voltage (Vos)1 mV
Max Dual Supply Voltage18 V
Max Operating Temperature85 °C
Max Supply Voltage36 V
Min Dual Supply Voltage4 V
Min Operating Temperature-40 °C
Min Supply Voltage8 V
Number of Channels1
Number of Elements2
Operating Supply Current2.4 mA
PackagingBulk
Quiescent Current2.4 mA
Resistance24 kΩ
Schedule B8542330000
Slew Rate14 V/µs
Voltage Gain6.021 dB
Dimensions
Height5.08 mm
Length9.81 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments INA137PA.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet14 pages16 years ago
element14 APAC
Datasheet14 pages15 years ago
Newark
Datasheet12 pages25 years ago
SHENGYU ELECTRONICS
Datasheet15 pages1 year ago
Jameco
Datasheet12 pages17 years ago
Farnell
Datasheet11 pages25 years ago
Datasheet11 pages25 years ago
iiiC
Datasheet14 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago