Texas Instruments INA134PA

Texas Instruments INA134PA Amp Diff Line Receiver, DIP8, 134
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins8
Weight523.190449 mg
Technical
Bandwidth3.1 MHz
Common Mode Rejection Ratio74 dB
Current Rating60 A
Dual Supply Voltage9 V
Input Offset Voltage (Vos)1 mV
Max Dual Supply Voltage18 V
Max Operating Temperature85 °C
Max Supply Voltage36 V
Min Dual Supply Voltage4 V
Min Operating Temperature-40 °C
Min Supply Voltage8 V
Number of Channels1
Number of Elements1
Operating Supply Current2.4 mA
Output Current per Channel60 mA
PackagingBulk
Quiescent Current2.4 mA
Resistance50 kΩ
Schedule B8542330000
Slew Rate14 V/µs
Voltage Gain0 dB
Dimensions
Height5.08 mm
Length9.81 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments INA134PA.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet19 pages12 years ago
Technical Drawing2 pages14 years ago
Datasheet14 pages16 years ago
Factory Futures
Datasheet19 pages11 years ago
element14 APAC
Datasheet19 pages9 years ago
Newark
Datasheet19 pages10 years ago
Datasheet12 pages26 years ago
Datasheet20 pages8 years ago
SHENGYU ELECTRONICS
Datasheet22 pages1 year ago
TME
Datasheet19 pages11 years ago
iiiC
Datasheet19 pages11 years ago
Arrow Electronics
Datasheet19 pages12 years ago
element14
Datasheet14 pages15 years ago
Jameco
Datasheet13 pages17 years ago
Farnell
Datasheet11 pages26 years ago
Sierra IC
Datasheet11 pages26 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA134PA.

Related Parts

Descriptions

Descriptions of Texas Instruments INA134PA provided by its distributors.

TEXAS INSTRUMENTS INA134PA AMP DIFF LINE RECEIVER, DIP8, 134
AMP DIFF LINE RECEIVER, DIP8, 134; Device Type:Differential; Supply Voltage Range:± 4V to ± 18V; Driver Case Style:DIP; No. of Pins:8; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (15-Dec-2010); Operating Temperature Max:125°C; Package / Case:DIP; Temperature Operating Min:-55°C; Base Number:134; Device Marking:INA134PA; Logic Function Number:134; Supply Voltage Max:18V; Supply Voltage Min:4V; Termination Type:Through Hole; Amplifier Type:Differential Receiver; Bandwidth:3.1MHz; Gain dB Max:1dB; Input Offset Voltage Max:1mV; No. of Amplifiers:1; Operational Amplifier Features:Audio Differential Line Receiver; Slew Rate:14V/µs; Supply Voltage + Nom:18V
The INA134 and INA2134 are differential line receivers consisting of high performance op amps with on-chip precision resistors. They are fully specified for high performance audio applications and have excellent ac specifications, including low distortion (0.0005% at 1kHz) and high slew rate (14V/µs), assuring good dynamic response. In addition, wide output voltage swing and high output drive capability allow use in a wide variety of demanding applications. The dual version features completely independent circuitry for lowest crosstalk and freedom from interaction, even when overdriven or overloaded.The INA134 and INA2134 on-chip resistors are laser trimmed for accurate gain and optimum common-mode rejection. Furthermore, excellent TCR tracking of the resistors maintains gain accuracy and common-mode rejection over temperature. Operation is guaranteed from ±4V to ±18V (8V to 36V total supply).The INA134 is available in 8-pin DIP and SO-8 surface-mount packages. The INA2134 comes in 14-pin DIP and SO-14 surface-mount packages. Both are specified for operation over the extended industrial temperature range, -40°C to +85°C.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA134PA .
  • INA134PA.
  • INA134PA..

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins8
Weight523.190449 mg
Technical
Bandwidth3.1 MHz
Common Mode Rejection Ratio74 dB
Current Rating60 A
Dual Supply Voltage9 V
Input Offset Voltage (Vos)1 mV
Max Dual Supply Voltage18 V
Max Operating Temperature85 °C
Max Supply Voltage36 V
Min Dual Supply Voltage4 V
Min Operating Temperature-40 °C
Min Supply Voltage8 V
Number of Channels1
Number of Elements1
Operating Supply Current2.4 mA
Output Current per Channel60 mA
PackagingBulk
Quiescent Current2.4 mA
Resistance50 kΩ
Schedule B8542330000
Slew Rate14 V/µs
Voltage Gain0 dB
Dimensions
Height5.08 mm
Length9.81 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments INA134PA.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet19 pages12 years ago
Technical Drawing2 pages14 years ago
Datasheet14 pages16 years ago
Factory Futures
Datasheet19 pages11 years ago
element14 APAC
Datasheet19 pages9 years ago
Newark
Datasheet19 pages10 years ago
Datasheet12 pages26 years ago
Datasheet20 pages8 years ago
SHENGYU ELECTRONICS
Datasheet22 pages1 year ago
TME
Datasheet19 pages11 years ago
iiiC
Datasheet19 pages11 years ago
Arrow Electronics
Datasheet19 pages12 years ago
element14
Datasheet14 pages15 years ago
Jameco
Datasheet13 pages17 years ago
Farnell
Datasheet11 pages26 years ago
Sierra IC
Datasheet11 pages26 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago