| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (3) - Datasheets (2) - Comments (View) - Related Parts (3)
|
Compare SuppliersFluke I1000S
| Supplier | Part Number | Purchase | In Stock | 1: | 5: | 10: | 25: | 50: | 99999: | |
|---|---|---|---|---|---|---|---|---|---|---|
| 1 | Newark* | 53M7903 | Buy Now | 1 | $815.17 | $787.20 | $759.23 | $699.29 | $663.33 | $663.33 |
| 2 | Farnell* | 1422696 | Buy Now | 1 | ||||||
| 3 | Onlinecomponents.com* | I1000S | Buy Now | 4 | $450.44 | $450.44 | $450.44 | $450.44 | $450.44 | $450.44 |
| 4 | Master Distributors* | I1000S | Buy Now | 3 | $454.99 |
CategoriesFluke I1000S
Technical SpecificationsFluke I1000S
Frequency | 100 kHz |
Size-Height | 45.0 mm |
Size-Length | 111 mm |
Size-Width | 216 mm |
Operating Temperature | -10.0 °C to 50.0 °C |
RoHS | Compliant |
DescriptionsFluke I1000S
Newark
current clamp fluke i1000s; ;rohs compliant: na
http://www.newark.com/jsp/search/productdetail.jsp?SKU=53M79...Premier Farnell
current clamp fluke i1000s
http://grh.premierfarnell.com/grh.aspx?mid=1000391&sku=I1000...DatasheetsFluke I1000S
- Fluke I1000S datasheet: pdf
(score:1) - Fluke I1000S datasheet: pdf
(score:1)



