| Overview - Compare Suppliers - Technical Specifications - Categories (2) - Descriptions (3) - Datasheets (3) - Images (2) - Comments (View) - Related Parts (3)
|
Compare SuppliersAvago HSMS-2812-TR1G
| Supplier | Part Number | Purchase | In Stock | 1: | |
|---|---|---|---|---|---|
| 1 | Avnet Express* | HSMS-2812-TR1G | Buy Now | 6000 | |
| 2 | Newark* | 63J9508 | 0 | $0.47 | |
| 3 | Farnell* | 1056835 | Buy Now | 1795 | |
| 4 | Future Electronics* | HSMS-2812-TR1G | Buy Now | 3000 | |
| 5 | Arrow* | HSMS-2812-TR1G | 0 | $0.64 | |
| 6 | Summit Electronics | HSMS-2812-TR1G | Buy Now | 32371 |
CategoriesAvago HSMS-2812-TR1G
Technical SpecificationsAvago HSMS-2812-TR1G
Current Rating | 1.00 A |
Voltage Rating (DC) | 20.0 V |
Breakdown Voltage | 20.0 V (max) |
Capacitance | 1.20 pF (max) |
Output Current | 1.00 A (max) |
Case / Package | SOT-23 |
Lead-Free Status | Lead Free |
Mounting Type | Surface Mount |
Packaging | Tape |
RoHS | Compliant |
DescriptionsAvago HSMS-2812-TR1G
Premier Farnell
diode, rf, schottky, reel 3k; diode type:rf schottky; diode configuration:series; voltage, vr max:20v; forward current:1ma; forward voltage:0.41v; total capacitancel ct max:1.2pf; termination type:smd; no. of pins:3; case style:sot-23; current, if av:1a; current, ir max:10µa; quantity, reel:3000; thermal capacitance ct:1.2pf; voltage, vf max:410mv; voltage, vrrm:20v; width, tape:8mm; max power dissipation:250mw; smd marking:b2; voltage, breakdown:20v
http://grh.premierfarnell.com/grh.aspx?mid=1000034&sku=HSMS-...Newark
schottky diode; package/case:sot-23; forward voltage:400mv; leaded process compatible:yes; peak reflow compatible (260 c):yes; reel quantity:3000; breakdown voltage max:20v; capacitance, ct:1.2pf; series resistance @ if:10ohm ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=63J95...Future Electronics
hsms-2812 series 1.2 pf 15 ohm series rf schottky barrier diodes - sot-23
http://www.futureelectronics.com/en/Search.ashx?q=3398310...DatasheetsAvago HSMS-2812-TR1G
- Avago HSMS-2812-TR1G datasheet: pdf
(score:1) - Avago HSMS-2812-TR1G datasheet: pdf
(score:1) - Avago HSMS-2812-TR1G datasheet: pdf
(score:1)



