Broadcom HSMC-C170

Single Color LED, Red, Untinted Diffused, 1.4mm

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
ColorRed
Contact PlatingGold
Lens ColorClear, White
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength626 nm
Forward Current20 mA
Forward Voltage1.9 V
Illumination ColorRed
Lens StyleDiffused
Lens TransparencyDiffused
Luminous Intensity90 mcd
Max Junction Temperature (Tj)95 °C
Max Operating Temperature85 °C
Max Power Dissipation60 mW
Min Operating Temperature-40 °C
Number of Elements1
Number of LEDs1
PackagingCut Tape
Peak Wavelength637 nm
Power Dissipation60 mW
Power Rating60 mW
Reverse Voltage5 V
Test Current20 mA
Viewing Angle170 °
Wavelength626 nm
Dimensions
Depth1.25 mm
Height800 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Broadcom HSMC-C170.

Newark
Datasheet9 pages13 years ago
Farnell
Datasheet11 pages20 years ago
Datasheet19 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages16 years ago
Future Electronics
Datasheet10 pages16 years ago
Jameco
Datasheet11 pages18 years ago
DigiKey
Datasheet11 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for Broadcom HSMC-C170.

Related Parts

Descriptions

Descriptions of Broadcom HSMC-C170 provided by its distributors.

Single Color LED, Red, Untinted Diffused, 1.4mm
SMD LED Forward voltage: 2.2 V Luminous intensity: 90 mcd Operating temperature: -30...+85 °C Transmission angle: 170 ° Case colour: Colourless Housing type: Diffuse Light colour: Yellow Package: 0805
LED, RED, 90MCD, 626NM; LED Colour: Red; LED Mounting: SMD; LED Case Size: -; Forward Current If: 20mA; Forward Voltage: 1.9V; Wavelength Typ: 626nm; Luminous Intensity: 90mcd; Viewing Angle: 170°; Lens Shape: Rectangular; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • Broadcom Inc
  • Broadcom / Avago
  • BRDCOM
  • BRD
  • BROADCM
  • BROADCOM LTD
  • BRCM
  • BROADCOM Semiconductor
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM
  • BROADCOMM
  • BROACOM
  • REP-AVAGO
  • BROADCOM ASIA
  • BROADCOMO

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSMC-C170.
  • HSMCC170

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
ColorRed
Contact PlatingGold
Lens ColorClear, White
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength626 nm
Forward Current20 mA
Forward Voltage1.9 V
Illumination ColorRed
Lens StyleDiffused
Lens TransparencyDiffused
Luminous Intensity90 mcd
Max Junction Temperature (Tj)95 °C
Max Operating Temperature85 °C
Max Power Dissipation60 mW
Min Operating Temperature-40 °C
Number of Elements1
Number of LEDs1
PackagingCut Tape
Peak Wavelength637 nm
Power Dissipation60 mW
Power Rating60 mW
Reverse Voltage5 V
Test Current20 mA
Viewing Angle170 °
Wavelength626 nm
Dimensions
Depth1.25 mm
Height800 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Broadcom HSMC-C170.

Newark
Datasheet9 pages13 years ago
Farnell
Datasheet11 pages20 years ago
Datasheet19 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages16 years ago
Future Electronics
Datasheet10 pages16 years ago
Jameco
Datasheet11 pages18 years ago
DigiKey
Datasheet11 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant