| Overview - Compare Suppliers - Technical Specifications - Categories (3) - Descriptions (5) - Datasheets (1) - Images (3) - Comments (View) - Related Parts (3)
|
Compare SuppliersHoneywell HOA1882-012
| Supplier | Part Number | Purchase | In Stock | 1: | 15: | 19: | 20: | 25: | 50: | 99: | 100: | 999: | 1000: | 4999: | 5000: | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 1 | Steven Engineering* | HOA1882-012 | 0 | |||||||||||||
| 2 | Newark* | 10M5204 | Buy Now | 1066 | $3.11 | $2.95 | $2.95 | $2.95 | $2.80 | $2.64 | $2.64 | $2.33 | $2.33 | $2.33 | $2.33 | $2.33 |
| 3 | element14* | 10M5204 | Buy Now | 1066 | $3.11 | $2.95 | $2.95 | $2.95 | $2.95 | $2.95 | $2.95 | $2.95 | $2.95 | $2.95 | $2.95 | $2.95 |
| 4 | Onlinecomponents.com* | HOA1882-012 | Buy Now | 328 | $4.55 | $4.55 | $4.55 | $3.38 | $3.38 | $3.38 | $3.38 | $1.91 | $1.91 | $1.86 | $1.86 | $1.64 |
| 5 | Master Distributors* | HOA1882-012 | Buy Now | 288 | $4.60 | $4.60 | $4.60 | $4.60 | $3.41 | $3.41 | $1.93 | $1.93 | $1.88 | $1.88 | ||
| 6 | Arrow* | HOA1882-012 | Buy Now | 8072 | $5.47 | $5.47 | $5.47 | $5.47 | $5.47 | $5.47 | $5.47 | $5.47 | $5.47 | $5.47 | $5.47 | $5.47 |
CategoriesHoneywell HOA1882-012
Technical SpecificationsHoneywell HOA1882-012
Voltage Rating (DC) | 30.0 V |
Forward Voltage | 1.60 V (max) |
Operating Temperature | -40.0 °C to 85.0 °C |
Output Current | 82.0 mA (max) |
Lead-Free Status | Contains Lead |
Mounting Type | Through Hole |
RoHS | Compliant |
DescriptionsHoneywell HOA1882-012
Onlinecomponents.com
the hoa1882 series consists of an infrared emitting diode facing an npn silicon phototransistor (hoa1882-011, -012)or photodarlington (hoa1882-013)encased in a black ir transmissive thermoplastic housing. detector switching takes place whenever an opaque object passes through the slot between emitter and detector. the hoa1882 series employs an ir transmissive housing which features smooth optical faces without external aperture openings; this feature is desirable when aperture blockage from airborne contaminants is a possibility. the hoa1882 series employs plastic molded components. for additional component information see sep8506/8706, sdp8406, and sdp8106.housing material is ir transmissive polysulfone. housings are soluble in chlorinated hydrocarbons and ketones. recommended cleaning agents are methanol and isopropanol.
http://www.onlinecomponents.com/buy/HONEYWELL/HOA1882-012/...element14
optical sensor (switch) transmissive / slotted interrupter; no. of channels:1; optocoupler output type:transistor; input current max:50ma; operating temperature range:-40°c to +85°c; output voltage max:30v; propagation delay:15ns ;rohs compliant: yes
http://us.element-14.com/jsp/search/productdetail.jsp?SKU=10...Newark
optical sensor (switch) transmissive / slotted interrupter; no. of channels:1; optocoupler output type:transistor; input current max:50ma; operating temperature range:-40°c to +85°c; output voltage max:30v; propagation delay:15ns ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=10M52...Steven Engineering
honeywell infrared sensors
http://stevenengineering.com/osb/showitem.cfm?Brand=&Other1=...DatasheetsHoneywell HOA1882-012
- Honeywell HOA1882-012 datasheet: pdf
(score:1)



