| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (6) - Datasheets (4) - Images (3) - Comments (View) - Related Parts (3)
|
Compare SuppliersAvago HLMP-0301
| Supplier | Part Number | Purchase | In Stock | 1: | 10: | 50: | 100: | 500: | 1000: | |
|---|---|---|---|---|---|---|---|---|---|---|
| 1 | Avnet Express* | HLMP-0301 | Buy Now | 2739 | ||||||
| 2 | Newark* | 40K0020 | Buy Now | 2860 | $0.95 | $0.60 | $0.51 | $0.40 | $0.34 | $0.31 |
| 3 | element14* | 40K0020 | Buy Now | 2860 | $0.95 | $0.60 | $0.60 | $0.60 | $0.60 | $0.60 |
| 4 | Farnell* | 1003241 | Buy Now | 609 | ||||||
| 5 | Future Electronics* | HLMP-0301 | Buy Now | 1890 | ||||||
| 6 | Arrow* | HLMP-0301 | Buy Now | 6980 | $0.38 | $0.38 | $0.38 | $0.38 | $0.38 | $0.38 |
| 7 | Jameco | 1553766 | Buy Now | 115 | $0.49 | $0.45 | $0.45 | $0.39 | $0.39 | $0.39 |
CategoriesAvago HLMP-0301
Technical SpecificationsAvago HLMP-0301
Forward Voltage | 1.90 V |
Luminous Intensity | 5.30 mcd |
Peak Wavelength | 635 nm |
Size-Height | 8.00 mm |
Size-Length | 7.60 mm |
Size-Width | 2.50 mm |
Voltage Rating (DC) | 1.90 V |
Wavelength | 635 nm |
Operating Temperature | -55.0 °C (min) |
Color | Red |
Lead-Free Status | Lead Free |
Lens Type | Diffused |
Lifecycle Status | Active |
Mounting Type | Panel |
Packaging | Bulk |
RoHS | Compliant |
Termination Style | Radial Leaded |
DescriptionsAvago HLMP-0301
Premier Farnell
led, rect, he-red; led / lamp size:7.5 x 2.5mm; led colour:he red; typ luminous intensity:5mcd; viewing angle:100°; forward current:25ma; voltage, vf max:1.9v; operating temperature range:-55°c to +100°c; case style:radial; current, if luminous intensity:20ma; current, if max:25ma; external depth:8mm; external length / height:2.54mm; led colour presentation:tinted diffused; lead cross-section depth:0.45mm; lead length:29mm; lead spacing:2.54mm; lens type:tinted diffused; voltage, piv max:5v; voltage, vf typ:1.9v; wavelength, peak:635nm; wavelength, typ:635nm; width, external:7.49mm; width, lead cross-section:0.45mm; lamp fitting type:
http://grh.premierfarnell.com/grh.aspx?mid=1000034&sku=HLMP-...element14
led lamp; led type:standard; bulb size:2.5mm x 7.6mm; led color:red; luminous intensity:2.1mcd; wavelength dominant:626nm; viewing angle:100â°; forward voltage:1.9v; forward current:20ma; lens shape:rectangular ;rohs compliant: yes
http://us.element-14.com/jsp/search/productdetail.jsp?SKU=40...Newark
led lamp; bulb size:2.5mm x 7.6mm; luminous intensity:2.1µcd; viewing angle:100°; forward current:20ma; forward voltage:1.9v; color:high efficiency red; led color:high efficiency red; led gas type:gap ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=40K00...Future Electronics
red 2.5 x 7.6 mm 100° 2.1 mcd tinted diffused 1.9 v led lamp through hole
http://www.futureelectronics.com/en/Search.ashx?q=7545742...2.5 mm x 7.6 mm red rectangular led lamps
Jameco Electronics
lamp,rect,gap,red <
http://www.Jameco.com/webapp/wcs/stores/servlet/ProductDispl...DatasheetsAvago HLMP-0301
- Avago HLMP-0301 datasheet: pdf
(score:2) - Avago HLMP-0301 datasheet: pdf
(score:1) - Avago HLMP-0301 datasheet: pdf
(score:1) - Avago HLMP-0301 datasheet: pdf
(score:1)



