| Overview - Compare Suppliers - Technical Specifications - Categories (3) - Descriptions (5) - Datasheets (3) - Images (3) - Comments (View) - Related Parts (3)
|
Compare SuppliersAvago HFBR-RMD005Z
| Supplier | Part Number | Purchase | In Stock | 1: | 10: | 50: | 100: | 500: | 1000: | |
|---|---|---|---|---|---|---|---|---|---|---|
| 1 | Newark* | 71K0246 | Buy Now | 13 | $18.76 | $18.21 | $14.82 | $14.19 | $13.40 | $12.61 |
| 2 | element14* | 71K0246 | Buy Now | 13 | $18.76 | $18.21 | $18.21 | $18.21 | $18.21 | $18.21 |
| 3 | Farnell* | 1247704 | Buy Now | 4 | ||||||
| 4 | Future Electronics* | HFBR-RMD005Z | Buy Now | 44 | ||||||
| 5 | Arrow* | HFBR-RMD005Z | Buy Now | 7 | $12.50 | $12.50 | $12.50 | $12.50 | $12.50 | $12.50 |
CategoriesAvago HFBR-RMD005Z
Technical SpecificationsAvago HFBR-RMD005Z
Lead-Free Status | Lead Free |
Lifecycle Status | Active |
Packaging | Bulk |
RoHS | Compliant |
DescriptionsAvago HFBR-RMD005Z
Premier Farnell
cable, optical fibre, 5m, poly; core diameter:1mm; cladding diameter:1000µm; fibre type:standard attenuation pof; attenuation per metre:0.22db; cladding refractive index:1.417; colour:black; connector type:sandard duplex; core refractive index:1.492; external diameter:2.2mm; length:5m; long term radius bend:35mm; max operating temperature:85°c; min temperature operating:-55°c; numerical aperture na:0.47; propagation delay constant:5ns/m
http://grh.premierfarnell.com/grh.aspx?mid=1000034&sku=HFBR-...element14
fiber optics, transceiver module; spool length (imperial):16.4ft; spool length (metric):5m; fiber diameter:1 mm; no. of fibers:2; jacket material:polyethylene; jacket color:black; outer diameter:2.2mm; fiber type:plastic ;rohs compliant: yes
http://us.element-14.com/jsp/search/productdetail.jsp?SKU=71...Newark
fiber optics, transceiver module; fiber diameter:1 mm; fiber type:plastic; connector type:standard duplex; operating temperature range:-40°c to +85°c; size:5 m ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=71K02...plastic fiber cable - standard attenuation, standard duplex connector, duplex zipcord cable, 5 meters, rohs compliant
Future Electronics
5 m standard attenuation standard duplex connector zipcord plastic fiber cable
http://www.futureelectronics.com/en/Search.ashx?q=8448326...DatasheetsAvago HFBR-RMD005Z
- Avago HFBR-RMD005Z datasheet: pdf
(score:1) - Avago HFBR-RMD005Z datasheet: pdf
(score:1) - Avago HFBR-RMD005Z datasheet: pdf
(score:1)



