| Overview - Compare Suppliers - Technical Specifications - Categories (3) - Descriptions (3) - Datasheets (1) - Images (2) - Comments (View) - Related Parts (3)
|
Compare SuppliersAvago HFBR-EUS500Z
| Supplier | Part Number | Purchase | In Stock | 1: | |
|---|---|---|---|---|---|
| 1 | Newark* | 71K0244 | Buy Now | 4 | $600.00 |
| 2 | element14* | 71K0244 | Buy Now | 4 | $600.00 |
| 3 | Arrow* | HFBR-EUS500Z | 0 | $454.84 |
CategoriesAvago HFBR-EUS500Z
Technical SpecificationsAvago HFBR-EUS500Z
Lead-Free Status | Lead Free |
Lifecycle Status | Active |
RoHS | Compliant |
DescriptionsAvago HFBR-EUS500Z
element14
fiber optic cable; spool length (imperial):1640.42ft; spool length (metric):500m; fiber diameter:1 mm; no. of fibers:1; jacket material:polyethylene; jacket color:black; outer diameter:2.2mm; fiber type:plastic; jacket o.d.:2.2mm ;rohs compliant: yes
http://us.element-14.com/jsp/search/productdetail.jsp?SKU=71...Newark
fiber optic cable; spool length (imperial):1640.42ft; spool length (metric):500m; fiber diameter:1 mm; no. of fibers:1; jacket material:polyethylene; jacket color:black; outer diameter:2.2mm; fiber type:plastic; jacket o.d.:2.2mm ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=71K02...plastic fiber cable - extra low loss, unconnectored, simplex cable, 500 meters, rohs compliant
DatasheetsAvago HFBR-EUS500Z
- Avago HFBR-EUS500Z datasheet: pdf
(score:1)



