Parts Categories Blog Tools
Sign in

Bussman HFB-R

datasheet: pdf  - Share
$3.77 from 2 suppliers
FUSEHOLDER, WATERPROOF, 6.3X32MM; Series:HF; Voltage Rating, AC:32V; Fuse Current Rating:30A; Fuseholder Type:In-Line; Terminal Type:In-Line; Fuses, No. of:1; Fuse Size, Metric:6.3 x 32mm; Fuse Size, Imperial:1/4 x 1.1/4"; Max Operating Temperature:150°C; Min Temperature Operating:-40°C; Case Material:Thermoplastic Rubber; Colour:Yellow; Contact Material:Copper; Contact Plating:Tin; Current Rating:30A; Flammability Rating:UL 94 HB; Fuse Size Code:1/4" x 1-1/4" (6.35 x 31.8mm); Mounting Type:In-Line; Termination Method:Crimp; Wire Size, AWG Max:12AWG; Wire Size, AWG Min:18AWG
http://grh.premierfarnell.com/grh.aspx?mid=1000158&sku=HFB-R...

Compare SuppliersBussman HFB-R

  Supplier Part Number Purchase In Stock 1: 50: 100: 250: 500:
1

Newark*

01P3569

Buy Now 137 $4.81 $3.96 $3.63 $3.35 $3.12
2

Farnell*

1615104

Buy Now 137          
*authorized

CategoriesBussman HFB-R

Technical SpecificationsBussman HFB-R

Current Rating

30.0 A

Voltage Rating (DC)

32.0 V

Wire Gauge

12.0 AWG to 18.0 AWG

Contact Material

Copper

DescriptionsBussman HFB-R

Premier Farnell

fuseholder, waterproof, 6.3x32mm; series:hf; voltage rating, ac:32v; fuse current rating:30a; fuseholder type:in-line; terminal type:in-line; fuses, no. of:1; fuse size, metric:6.3 x 32mm; fuse size, imperial:1/4 x 1.1/4"; max operating temperature:150°c; min temperature operating:-40°c; case material:thermoplastic rubber; colour:yellow; contact material:copper; contact plating:tin; current rating:30a; flammability rating:ul 94 hb; fuse size code:1/4" x 1-1/4" (6.35 x 31.8mm); mounting type:in-line; termination method:crimp; wire size, awg max:12awg; wire size, awg min:18awg

http://grh.premierfarnell.com/grh.aspx?mid=1000158&sku=HFB-R...

Newark

fuseholder, waterproof, 6.3x32mm; series:hf; voltage rating, ac:32v; fuse current rating:30a; fuseholder type:in-line; terminal type:in-line; fuses, no. of:1; fuse size, metric:6.3 x 32mm; fuse size, imperial:1/4 x 1.1/4"; temp, op. ;rohs compliant: yes

http://www.newark.com/jsp/search/productdetail.jsp?SKU=01P35...

DatasheetsBussman HFB-R

ReviewsBussman HFB-R

Related PartsBussman HFB-R

ATC-30
ATM-30
FNM-30