| Overview - Compare Suppliers - Technical Specifications - Descriptions (3) - Datasheets (1) - Images (2) - Comments (View) - Related Parts (3)
|
Compare SuppliersAvago HEDS-9200#360
| Supplier | Part Number | Purchase | In Stock | 1: | |
|---|---|---|---|---|---|
| 1 | Farnell* | 1161242 | Buy Now | 89 | |
| 2 | Verical | HEDS-9200#360 | Buy Now | 73 | $17.02 |
Technical SpecificationsAvago HEDS-9200#360
Number of Channels | 2 |
Supply Voltage (DC) | 5.00 V |
Lifecycle Status | Active |
Mounting Type | PCB |
Packaging | Tray |
RoHS | Compliant |
Termination Style | Solder Pin |
DescriptionsAvago HEDS-9200#360
Premier Farnell
encoder, 2channel, 360lpi; type:incremental encoder; no. of channels:2; series:heds-9200; external depth:11.7mm; operating temperature range:-40°c to +100°c; external length / height:10.16mm; max frequency:100khz; max operating temperature:100°c; min temperature operating:-40°c; supply voltage:5v; voltage, supply max:5.5v; voltage, supply min:4.5v; width, external:26.67mm; width, slot:1.78mm
http://grh.premierfarnell.com/grh.aspx?mid=1000034&sku=HEDS-...Verical Incorporated
optical encoder linear incremental straight digital through hole pc pins
https://www.verical.com/partID/119001...linear optical incremental encoder modules
DatasheetsAvago HEDS-9200#360
- Avago HEDS-9200#360 datasheet: pdf
(score:1)

