Broadcom HDSP-F101

AVAGO TECHNOLOGIES HDSP-F101 7-Segment LED Display, 1, 10 mm, Red, Common Anode, 3.9 mcd, 20 mA

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
ColorRed
MountThrough Hole
Number of Pins10
Technical
Character Height10.16 mm
Character Width5.59 mm
Dominant Wavelength637 nm
Element ConfigurationCommon Anode
Forward Current20 mA
Forward Voltage1.8 V
Illumination ColorRed
Luminous Intensity3.9 mcd
Max Operating Temperature100 °C
Max Power Dissipation37 mW
Min Operating Temperature-20 °C
Number of Characters1
Number of Elements8
Number of Positions1
Number of Segments7
Operating Supply Voltage1.8 V
Peak Wavelength645 nm
Power Consumption37 mW
Power Dissipation37 mW
Reverse Voltage15 V
Test Current5 mA
Viewing Area (height)10.16 mm
Wavelength637 nm
Dimensions
Depth9.79 mm
Height12.9032 mm
Length12.9 mm
Width9.779 mm

Documents

Download datasheets and manufacturer documentation for Broadcom HDSP-F101.

Avago
Datasheet17 pages8 years ago
Datasheet10 pages13 years ago
Newark
Datasheet18 pages13 years ago
Datasheet20 pages18 years ago
Datasheet16 pages18 years ago
Datasheet20 pages19 years ago
Jameco
Datasheet21 pages15 years ago
Farnell
Datasheet20 pages18 years ago
DigiKey
Datasheet20 pages20 years ago

Engineering Resources

View Evaluation kits and Reference designs for Broadcom HDSP-F101.

Related Parts

Descriptions

Descriptions of Broadcom HDSP-F101 provided by its distributors.

AVAGO TECHNOLOGIES HDSP-F101 7-Segment LED Display, 1, 10 mm, Red, Common Anode, 3.9 mcd, 20 mA
7-Segment Display, Red, Low Current, 10.0 mm Common Anode, Right Hand Decimal
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 1.7V 5mA 0.508" H
Segmented Alphanumeric LED; No. of Digits/Alpha:1; Character Size:7mm; Color:AlGaAs Red; Luminous Intensity:650µcd; Forward Current:20mA; Forward Voltage:1.8V; Leaded Process Compatible:Yes; Mounting Type:Through Hole ;RoHS Compliant: Yes
LED DISPLAY, 10MM, RED, CA; Character Size:10mm; LED Colour:Red; Common Connection:Common Anode; Luminous Intensity:3.9mcd; Forward Current If:20mA; Forward Voltage:1.8V; SVHC:No SVHC (15-Dec-2010); Background Colour:Grey; Current If Luminous Intensity:1mA; Forward Current If Max:20mA; Forward Voltage VF Max:1.6V; LED Colour:Red; No. of Characters:1; Operating Temperature Max:100°C; Operating Temperature Min:-20°C; Operating Temperature Range:-20°C to +100°C; PIV Max:3V; Peak Forward Current:15mA; Peak Wavelength:645nm; Voltage Vf Typ:1.6V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • Broadcom Inc
  • Broadcom / Avago
  • BRDCOM
  • BRD
  • BROADCM
  • BROADCOM LTD
  • BRCM
  • BROADCOM Semiconductor
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM
  • BROADCOMM
  • BROACOM
  • REP-AVAGO
  • BROADCOM ASIA
  • BROADCOMO

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDSPF101

Technical Specifications

Physical
Case/PackageDIP
ColorRed
MountThrough Hole
Number of Pins10
Technical
Character Height10.16 mm
Character Width5.59 mm
Dominant Wavelength637 nm
Element ConfigurationCommon Anode
Forward Current20 mA
Forward Voltage1.8 V
Illumination ColorRed
Luminous Intensity3.9 mcd
Max Operating Temperature100 °C
Max Power Dissipation37 mW
Min Operating Temperature-20 °C
Number of Characters1
Number of Elements8
Number of Positions1
Number of Segments7
Operating Supply Voltage1.8 V
Peak Wavelength645 nm
Power Consumption37 mW
Power Dissipation37 mW
Reverse Voltage15 V
Test Current5 mA
Viewing Area (height)10.16 mm
Wavelength637 nm
Dimensions
Depth9.79 mm
Height12.9032 mm
Length12.9 mm
Width9.779 mm

Documents

Download datasheets and manufacturer documentation for Broadcom HDSP-F101.

Avago
Datasheet17 pages8 years ago
Datasheet10 pages13 years ago
Newark
Datasheet18 pages13 years ago
Datasheet20 pages18 years ago
Datasheet16 pages18 years ago
Datasheet20 pages19 years ago
Jameco
Datasheet21 pages15 years ago
Farnell
Datasheet20 pages18 years ago
DigiKey
Datasheet20 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant