Avago HCPL-2631datasheet: pdf Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (1) - Datasheets (3) - Reviews (0) - Related Parts (3)
|
Compare SuppliersAvago HCPL-2631
CategoriesAvago HCPL-2631
Technical SpecificationsAvago HCPL-2631
Number of Channels | 2 |
Data Rate | 10.0 Mbps |
Input Voltage (DC) | 1.50 V |
Input Current | 15.0 mA (max) |
Operating Temperature | 85.0 °C (max) |
Output Voltage | 7.00 V (max) |
Case / Package | DIP-8 |
Lead-Free Status | Contains Lead |
Lifecycle Status | Active |
Mounting Type | Through Hole |
Packaging | Tube |
RoHS | Non-Compliant |
DescriptionsAvago HCPL-2631
high cmr, high speed ttl compatible optocouplers
DatasheetsAvago HCPL-2631
- Avago HCPL-2631 datasheet: pdf
(score:1) - Avago HCPL-2631 datasheet: pdf
(score:1) - Avago HCPL-2631 datasheet: pdf
(score:1)
ReviewsAvago HCPL-2631
Have you used Avago HCPL-2631?
There are no comments yet. Tell us what you think of Avago HCPL-2631!

