STMicroelectronics HCF4094M013TR

HCF4094 ROHS3Compliant Tape & Reel (TR) e4 shift register 190ns 1muA 6.39999g 6MHz
In Stock

Price and Stock

Technical Specifications

Physical
Case/PackageSOP
MountSurface Mount
Number of Pins16
Weight6.39999 g
Technical
DirectionUnidirectional
Frequency6 MHz
Input Current1 µA
Logic FunctionShift Register
Max Input Current1 µA
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Max Supply Voltage20 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Number of Bits8
Number of Bits per Element8
Number of Circuits1
Number of Elements1
Number of Input Lines3
Number of Output Lines3
PackagingCut Tape
Propagation Delay190 ns
TerminationSMD/SMT
Turn-On Delay Time840 ns
Dimensions
Height1.65 mm
Length10 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics HCF4094M013TR.

STMicroelectronics
Datasheet13 pages20 years ago
SHENGYU ELECTRONICS
Datasheet17 pages11 years ago
Newark
Datasheet17 pages12 years ago
Jameco
Datasheet14 pages16 years ago
iiiC
Datasheet13 pages20 years ago

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics HCF4094M013TR.

Descriptions

Descriptions of STMicroelectronics HCF4094M013TR provided by its distributors.

HCF4094 ROHS3Compliant Tape & Reel (TR) e4 shift register 190ns 1muA 6.39999g 6MHz
8 STAGE SHIFT AND STORE BUS REGISTER WITH 3-STATE OUTPUT Serial In Parallel Out, 4000/14000/40000 Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16
Shift Register/Latch Single 8-Bit Serial to Serial/Parallel 16-Pin SOP T/R
IC, BUS REGISTER, 8-STAGE, SMD; Shift Register Function:Parallel to Serial, Serial to Serial; Logic Type:Shift Register; No. of Elements:1; IC Output Type:Tri State; Logic Case Style:SOIC; No. of Pins:16; Supply Voltage Range:3V to 20V; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:4094; Frequency:6MHz; Input Current Max:1µA; Logic IC Base Number:4094; Logic IC Family:4000; Logic IC Function:8-Stage Shift and Store Bus Register with 3-State Output; Package / Case:SOIC; Power Dissipation Ptot Max:500mW; Shift Register Function:Serial to Parallel; Supply Voltage Max:20V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageSOP
MountSurface Mount
Number of Pins16
Weight6.39999 g
Technical
DirectionUnidirectional
Frequency6 MHz
Input Current1 µA
Logic FunctionShift Register
Max Input Current1 µA
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Max Supply Voltage20 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Number of Bits8
Number of Bits per Element8
Number of Circuits1
Number of Elements1
Number of Input Lines3
Number of Output Lines3
PackagingCut Tape
Propagation Delay190 ns
TerminationSMD/SMT
Turn-On Delay Time840 ns
Dimensions
Height1.65 mm
Length10 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics HCF4094M013TR.

STMicroelectronics
Datasheet13 pages20 years ago
SHENGYU ELECTRONICS
Datasheet17 pages11 years ago
Newark
Datasheet17 pages12 years ago
Jameco
Datasheet14 pages16 years ago
iiiC
Datasheet13 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant