| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (3) - Datasheets (3) - Images (2) - Comments (View) - Related Parts (3)
|
Compare SuppliersBud Industries HC-14104
| Supplier | Part Number | Purchase | In Stock | 1: | 10: | 15: | 20: | |
|---|---|---|---|---|---|---|---|---|
| 1 | Newark* | 99F1014 | Buy Now | 22 | $170.68 | $153.30 | $136.95 | $127.75 |
| 2 | element14* | 99F1014 | Buy Now | 22 | $170.68 | $153.30 | $153.30 | $153.30 |
| 3 | Onlinecomponents.com* | HC-14104 | Buy Now | 1 | $147.15 | $147.15 | $147.15 | $147.15 |
| 4 | Ralph's Elec. | HC-14104 | Buy Now | 2 | ||||
| 5 | Gerber | HC-14104 | Buy Now | 1 | $170.70 | $170.70 | $170.70 | $170.70 |
CategoriesBud Industries HC-14104
Technical SpecificationsBud Industries HC-14104
Size-Height | 178 mm |
Size-Width | 330 mm |
Weight | 4.90 kg |
Color | White |
Housing Color | White |
Lead-Free Status | Lead Free |
Material | Aluminum |
Mounting Type | Rack |
RoHS | Compliant |
DescriptionsBud Industries HC-14104
element14
chassis; body material:aluminum; rack u height:; external depth:13"; external height:7"; external width:17"; panel width:17"; body color:white; kit contents:11-gauge steel rack mount brackets and rubber feet; panel depth:13" ;rohs compliant: yes
http://us.element-14.com/jsp/search/productdetail.jsp?SKU=99...Newark
chassis; enclosure material:aluminum; external depth:13"; external height:7"; external width:17"; panel width:17.00"; enclosure color:white; kit contents:11-gauge steel rack mount brackets and rubber feet; panel depth:13" ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=99F10...Gerber Radio Supply Co. Inc.
valu/line 13d x 17w x 7h
http://www.gerberelec.com/browse/?PartNo=HC-14104...DatasheetsBud Industries HC-14104
- Bud Industries HC-14104 datasheet: pdf
(score:2) - Bud Industries HC-14104 datasheet: pdf
(score:1) - Bud Industries HC-14104 datasheet: pdf
(score:1)



