| Overview - Compare Suppliers - Technical Specifications - Categories (3) - Descriptions (6) - Datasheets (3) - Images (2) - Comments (View) - Related Parts (3)
|
Compare SuppliersFairchild H22LOI
| Supplier | Part Number | Purchase | In Stock | 1: | 24: | 25: | 99: | 100: | 249: | 250: | 499: | 500: | 999: | 1000: | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 1 | Newark* | 52F8743 | Buy Now | 1433 | $1.75 | $1.75 | $1.50 | $1.50 | $1.20 | $1.20 | $1.01 | $1.01 | $0.87 | $0.87 | $0.75 |
| 2 | element14* | 52F8743 | Buy Now | 1433 | $1.75 | $1.75 | $1.50 | $1.50 | $1.50 | $1.50 | $1.50 | $1.50 | $1.50 | $1.50 | $1.50 |
| 3 | Farnell* | 1611514 | Buy Now | 286 | |||||||||||
| 4 | Future Electronics* | H22LOI | Buy Now | 400 | |||||||||||
| 5 | Onlinecomponents.com* | H22LOI | Buy Now | 2920 | $1.21 | $1.21 | $1.07 | $1.07 | $0.81 | $0.81 | $0.74 | $0.74 | $0.69 | $0.69 | $0.69 |
| 6 | All American* | H22LOI | Buy Now | 2569 | $1.22 | $1.22 | $1.08 | $1.08 | $0.82 | $0.82 | $0.75 | $0.75 | $0.70 | $0.70 | |
| 7 | Arrow* | H22LOI | Buy Now | 5180 | $0.57 | $0.57 | $0.57 | $0.57 | $0.57 | $0.57 | $0.57 | $0.57 | $0.57 | $0.57 | $0.57 |
CategoriesFairchild H22LOI
Technical SpecificationsFairchild H22LOI
Number of Channels | 1 |
Forward Voltage | 1.70 V (max) |
Output Current | 50.0 mA (max) |
Supply Voltage (DC) | 16.0 V (max) |
Lead-Free Status | Lead Free |
Mounting Type | Through Hole |
Packaging | Tube |
RoHS | Compliant |
DescriptionsFairchild H22LOI
Newark
optoswitch; no. of channels:1; optocoupler output type:transistor; input current max:20ma; output voltage max:30v; package/case:thru hole; leaded process compatible:yes; operating temperature range:-40°c to +85°c ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=52F87...element14
optoswitch; no. of channels:1; optocoupler output type:transistor; input current max:20ma; leaded process compatible:yes; operating temperature range:-40°c to +85°c; output voltage max:30v; package/case:thru hole ;rohs compliant: yes
http://us.element-14.com/jsp/search/productdetail.jsp?SKU=52...Premier Farnell
opto switch; no. of channels:1; output type:inverted open collector; input current:20ma; voltage, output max:30v; case style:slotted switch; operating temperature range:-40°c to +85°c
http://grh.premierfarnell.com/grh.aspx?mid=1000367&sku=H22LO...Future Electronics
h22l series 50 ma 100 mw through hole optologic® optical interrupter switch
http://www.futureelectronics.com/en/Search.ashx?q=1184423...Onlinecomponents.com
optologic optical interrupter switch
http://www.onlinecomponents.com/buy/FAIRCHILD/H22LOI/...DatasheetsFairchild H22LOI
- Fairchild H22LOI datasheet: pdf
(score:4) - Fairchild H22LOI datasheet: pdf
(score:2) - Fairchild H22LOI datasheet: pdf
(score:1)



