Fairchild H21LOBdatasheet: pdf Overview - Compare Suppliers - Technical Specifications - Categories (3) - Descriptions (4) - Datasheets (3) - Reviews (0) - Related Parts (3)
|
Compare SuppliersFairchild H21LOB
| Supplier | Part Number | Purchase | In Stock | 1: | 24: | 25: | 99: | 100: | 249: | 250: | 499: | 500: | 1000: | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 1 | Farnell* | 1611512 | 0 | |||||||||||
| 2 | Future Electronics* | H21LOB | Buy Now | 692 | ||||||||||
| 3 | Newark* | 52F8739 | Buy Now | 915 | $1.56 | $1.56 | $1.33 | $1.33 | $1.07 | $1.07 | $0.90 | $0.90 | $0.78 | $0.67 |
| 4 | Master Distributors* | H21LOB | Buy Now | 616 | $0.85 | $0.85 | $0.77 | $0.77 | $0.65 | $0.65 | $0.60 | $0.60 | $0.60 | |
| 5 | Onlinecomponents.com* | H21LOB | 0 | $0.84 | $0.84 | $0.76 | $0.76 | $0.64 | $0.64 | $0.59 | $0.59 | $0.56 | $0.56 | |
| 6 | Arrow* | H21LOB | 0 | $0.70 | $0.70 | $0.70 | $0.70 | $0.70 | $0.70 | $0.70 | $0.70 | $0.70 | $0.70 |
CategoriesFairchild H21LOB
Technical SpecificationsFairchild H21LOB
Number of Channels | 1 |
Forward Voltage | 1.50 V (max) |
Output Current | 50.0 mA (max) |
Supply Voltage (DC) | 16.0 V (max) |
Lead-Free Status | Lead Free |
Mounting Type | Through Hole |
Packaging | Tube |
RoHS | Compliant |
DescriptionsFairchild H21LOB
Newark
optoswitch; no. of channels:1; optocoupler output type:transistor; input current max:20ma; output voltage max:30v; leaded process compatible:yes; operating temperature range:-40°c to +85°c; propagation delay:5µs ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=52F87...Premier Farnell
opto switch; no. of channels:1; output type:transistor; input current:20ma; voltage, output max:30v; case style:slotted switch; operating temperature range:-40°c to +85°c
http://grh.premierfarnell.com/grh.aspx?mid=1000367&sku=H21LO...Future Electronics
h21l series 50 ma 100 mw through hole optologic® optical interrupter switch
http://www.futureelectronics.com/en/Search.ashx?q=4068110...Onlinecomponents.com
optologic optical interrupter switch
http://www.onlinecomponents.com/buy/FAIRCHILD/H21LOB/...DatasheetsFairchild H21LOB
- Fairchild H21LOB datasheet: pdf
(score:2) - Fairchild H21LOB datasheet: pdf
(score:2) - Fairchild H21LOB datasheet: pdf
(score:1)
ReviewsFairchild H21LOB
Have you used Fairchild H21LOB?
There are no comments yet. Tell us what you think of Fairchild H21LOB!



