onsemi H11N1

Fairchild Semiconductor H11N1 Optocoupler, Schimitt Trigger
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Number of Pins6
Weight4.535924 g
Technical
Data Rate5 Mbps
Input Current6.5 mA
Isolation Voltage7.5 kV
Number of Channels1
Output Voltage16 V
Dimensions
Height6.35 mm
Length6.35 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi H11N1.

element14 APAC
Datasheet10 pages14 years ago
Datasheet9 pages18 years ago
element14
Datasheet8 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for onsemi H11N1.

Related Parts

Descriptions

Descriptions of onsemi H11N1 provided by its distributors.

FAIRCHILD SEMICONDUCTOR H11N1 OPTOCOUPLER, SCHIMITT TRIGGER
FSC# H11N1 HIGH SPEED OPTOCOUPLER SCMITT TRIGGER OUT
French Electronic Distributor since 1988
OPTOCOUPLER, SCHIMITT TRIGGER; No. of Channels:1; Voltage, Isolation:5656V; Output Type:Schmitt Trigger; Input Current:30mA; Voltage, Output Max:16V; Case Style:DIP-6; Operating Temperature Range:-55°C to +100°C; CMR:2000V/µs; Current, Ic On:3.2mA; Data Rate:5Mbps; No. of Pins:6; Optocoupler Type:Schmitt Trigger Output; Voltage, Vcc Max:16V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageDIP
Number of Pins6
Weight4.535924 g
Technical
Data Rate5 Mbps
Input Current6.5 mA
Isolation Voltage7.5 kV
Number of Channels1
Output Voltage16 V
Dimensions
Height6.35 mm
Length6.35 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi H11N1.

element14 APAC
Datasheet10 pages14 years ago
Datasheet9 pages18 years ago
element14
Datasheet8 pages15 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago