Tyco Electronics GTCA26-231M-P05Share Overview - Compare Suppliers - Technical Specifications - Descriptions (1) - Comments (View) - Related Parts (3)
|
Compare SuppliersTyco Electronics GTCA26-231M-P05
| Supplier | Part Number | Purchase | In Stock | 1: | 100: | 250: | 500: | 1000: | |
|---|---|---|---|---|---|---|---|---|---|
| 1 | Newark* | 24K2052 | 0 | $0.91 | $0.70 | $0.63 | $0.58 | $0.53 |
Technical SpecificationsTyco Electronics GTCA26-231M-P05
Capacitance | 1.00 pF |
Operating Temperature | -40.0 °C to 90.0 °C |
Lead-Free Status | Lead Free |
Mounting Type | Through Hole |
Packaging | Tray |
RoHS | Compliant |
DescriptionsTyco Electronics GTCA26-231M-P05
Newark
gas discharge tube; series:gtcx26; suppressor type:gas discharge tube (gdt); impulse discharge current:90a; impulse discharge current, 10/8-20us:5ka; capacitance:1pf; impulse sparkover voltage:700v; breakover voltage max, vbo:230v ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=24K20...